Takachi Electric Industrial Hex Polyoxymethylene Spacer DS3-12 12 mm

This image is representative of the product range

Subtotal (1 bag of 20 units)*

$12.90

(exc. GST)

$14.19

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 8 unit(s), ready to ship from another location
Bag(s)
Per Bag
Per unit*
1 +$12.90$0.645

*price indicative

RS Stock No.:
500-5072
Mfr. Part No.:
DS3-12
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Length

12mm

Product Type

Spacer

Material

Polyoxymethylene

Compatible Screw/Bolt Size

M3

Shape

Hex

Finish

Plain

Hex Size Across Flat

5.5mm

Standards/Approvals

No

COO (Country of Origin):
JP

Hex Duracon Spacer


Spacers for boards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy