RS PRO Round Brass Spacer 8 mm

Get a bulk buy discount

Add 500 more to save 17%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$56.70

(exc. GST)

$62.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8,500 unit(s) ready to ship from another location
  • Plus 10,000 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 400$0.567$56.70-
500 +$0.466$46.6017%

*price indicative

RS Stock No.:
224-0387
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spacer

Length

8mm

Material

Brass

Shape

Round

Inside Diameter

3.2mm

Outside Diameter

6mm

Finish

Nickel

Standards/Approvals

No

COO (Country of Origin):
TW

RS PRO Nickel-Plated Brass Plain Bore Round Spacer


From the extensive RS PRO fasteners and fixings range, we offer you the RS PRO versatile range of Spacers all RoHS and REACH compliant. The RS PRO round body shaped plain spacers are made from nickel-plated brass making the spacers hard-wearing and corrosion resistant plus we offer you a range of spacer lengths from 2 mm to 8 mm, plain bore, unthreaded. Not only do the spacers increase the airflow around components but also reduces the temperature ensuring the integrity of your equipment. The RS PRO spacers are an excellent solution for securely mounting a PCB.

Features & Benefits


  • Easy to fit

  • unthreaded – Plain bore

  • Round body shape

  • Nickel plating provides better resistance to corrosion

  • Maintain electrical conductivity when looking to maintain a circuit

  • Various lengths available

  • Non-insulating

  • ROHS, REACH

  • For Use With


  • Self tapping screws

  • Machine screws

  • Studding, plus many more

  • Applications


  • Office machinery

  • Telecommunications

  • Consumer electronics

  • Audio-visual equipment

  • Applications to improve component airflow

  • Circuit board spacing

  • RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Why RS PRO?


    Standards

    RoHS, REACH

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy