Fischer Elektronik Standoff, 15mm Body, Brass
- RS Stock No.:
- 136-4428
- Mfr. Part No.:
- GBM 3050 15
- Brand:
- Fischer Elektronik
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 136-4428
- Mfr. Part No.:
- GBM 3050 15
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Body Length | 15mm | |
| Material | Brass | |
| Body Shape | Hex | |
| Hex Size Across Flat | 5mm | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Body Length 15mm | ||
Material Brass | ||
Body Shape Hex | ||
Hex Size Across Flat 5mm | ||
Finish Nickel Plated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
