Keysight Technologies PZ2100 Series Source Meter, 40 V, 5-Channel, 100 pA → 500 mA, 4.5 W Output
- RS Stock No.:
- 265-1593
- Mfr. Part No.:
- PZ2130A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$31,501.00
(exc. GST)
$34,651.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31,501.00 |
*price indicative
- RS Stock No.:
- 265-1593
- Mfr. Part No.:
- PZ2130A
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Series | PZ2100 | |
| Number of Channels | 5 | |
| Source Voltage Range | 40 V | |
| Source Current Range | 100 pA → 500 mA | |
| Output Power | 4.5 W | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Series PZ2100 | ||
Number of Channels 5 | ||
Source Voltage Range 40 V | ||
Source Current Range 100 pA → 500 mA | ||
Output Power 4.5 W | ||
- COO (Country of Origin):
- MY
5-ch Precision Source/Measure Unit, 100 pA, 30 V, 500 mA DC
The Keysight Technologies precision source/measure unit (SMU) mainframe that uncompromisingly and densely integrates 20 SMU channels at maximum into valuable 1U height, full width, rack space with flexible module options at their best performance.
High density (20 Ch in 1U rack height, full width at max.)
Low cost/ch for multi-channel applications
Fast sampling measurement with sampling rate at 250 kSa/s
Low voltage source noise down to 25 μVrms with PX0107A
Low cost/ch for multi-channel applications
Fast sampling measurement with sampling rate at 250 kSa/s
Low voltage source noise down to 25 μVrms with PX0107A
Note
Manufacturers Warranty
Related links
- Keysight Technologies PZ2100 Series Source Meter 5-Channel 4.5 W Output
- Keysight Technologies PZ2100 Series Source Meter 1-Channel, 100 fA
- Keysight Technologies PZ2100 Series Source Meter 1-Channel 10.5 W Output
- Keysight Technologies PZ2100 Series Source Meter
- Keysight Technologies B2961B Series Source Meter 1-Channel 31.8 W Output
- Keysight Technologies B2900B Series Source Meter 1-Channel, 31.8 W Output
- Keysight Technologies B2900B Series Source Meter 1-Channel, 31.8 W Output
- Keysight Technologies B2900BL Series Source Meter 1-Channel, 31.8 W Output
