Keysight Technologies B2900BL Series Source Meter, 1 μV → 21 V, 1-Channel, 31.8 W Output
- RS Stock No.:
- 210-0284
- Mfr. Part No.:
- B2901BL
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$10,647.00
(exc. GST)
$11,711.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,647.00 |
*price indicative
- RS Stock No.:
- 210-0284
- Mfr. Part No.:
- B2901BL
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Series | B2900BL | |
| Source Meter Function | Measure Voltage & Current | |
| Number of Channels | 1 | |
| Source Voltage Range | 1 μV → 21 V | |
| Output Power | 31.8 W | |
| Resistance Measurement Range | 2 Ω → 200 MΩ | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Series B2900BL | ||
Source Meter Function Measure Voltage & Current | ||
Number of Channels 1 | ||
Source Voltage Range 1 μV → 21 V | ||
Output Power 31.8 W | ||
Resistance Measurement Range 2 Ω → 200 MΩ | ||
- COO (Country of Origin):
- MY
The Keysight B2900B / BL Series Precision Source/Measure Units are compact and cost-effective bench-top Source/Measure Units (SMUs) with the capability to source and measure both voltage and current. These capabilities make the B2900B / BL Series SMU ideal for a wide variety of IV (current versus voltage) measurement tasks that require both high resolution and accuracy. It has a voltage maximum of ±210 V, a current maximum ± 3 A DC, and ±10.5 A pulsed sourcing capabilities. With a precision minimum of 10 fA / 100 nV sourcing and measuring resolution, a colour LCD graphical user interface (GUI) and several task-based viewing modes will improve your productivity for test, debug, and characterization.
Integrated 4-quadrant sourcing and measuring capabilities
Measurement range: ±210 V, ±3 A (DC), ±10.5 A (pulsed)
Source and measurement resolution down to 10 fA and 100 nV
10 microsecond digitizing capability
Measurement range: ±210 V, ±3 A (DC), ±10.5 A (pulsed)
Source and measurement resolution down to 10 fA and 100 nV
10 microsecond digitizing capability
Note
Manufacturers Warranty
Related links
- Keysight Technologies B2900BL Series Source Meter 1-Channel, 31.8 W Output
- Keysight Technologies B2900B Series Source Meter 1-Channel, 31.8 W Output
- Keysight Technologies B2900B Series Source Meter 2-Channel, 31.8 W Output
- Keysight Technologies B2900B Series Source Meter 1-Channel, 31.8 W Output
- Keysight Technologies B2961B Series Source Meter 1-Channel 31.8 W Output
- Keysight Technologies B2900B Series Source Meter 2-Channel 31.8 W Output
- Keysight Technologies B2962B Series Source Meter 2-Channel 31.8 W Output
- Keysight Technologies PZ2100 Series Source Meter 1-Channel 10.5 W Output
