- RS Stock No.:
- 479-8199
- Mfr. Part No.:
- 841002
- Brand:
- Paulstra Hutchinson
2 In Global stock for delivery within 10 working day(s)
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$231.98
(exc. GST)
$255.18
(inc. GST)
Units | Per unit |
1 - 2 | $231.98 |
3 - 9 | $223.89 |
10 - 29 | $217.86 |
30 + | $208.78 |
- RS Stock No.:
- 479-8199
- Mfr. Part No.:
- 841002
- Brand:
- Paulstra Hutchinson
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Paulstra Acoustic Foam
The Paulstra acoustic foam consists of a 100% waterproof PU film. The sound absorbent is bonded to a 25mm heavy-weight, corrugated PU Ether absorption foam and a 3mm spring foam. It has a typical sound attenuation of -20dB(A).
Features and Benefits
Fire resistance: M4
Length is 700mm
Width is 500mm
Thickness is 25mm
Operating temperature ranges between -25°C and 110°C
Length is 700mm
Width is 500mm
Thickness is 25mm
Operating temperature ranges between -25°C and 110°C
Applications
Generator sets
Compressors
Pumps
Agricultural and construction
Equipment machines
Turbines
Electric and diesel engines
Test benches
Compressors
Pumps
Agricultural and construction
Equipment machines
Turbines
Electric and diesel engines
Test benches
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Material | PUR Foam |
Length | 700mm |
Width | 500mm |
Thickness | 25mm |
Typical Sound Attenuation | -20dB(A) |
Maximum Operating Temperature | +110°C |
Minimum Operating Temperature | -25°C |
Related links
- RS PRO Natural Plastic Sheet, 1000mm x 500mm x 5mm
- White Plastic Sheet, 500mm x 500mm x 2mm
- Paulstra Hutchinson Adhesive Rubber Acoustic Insulation, 500mm x...
- RS PRO Polyethylene (PE) Acoustic Insulation, 1.2m x 600mm x 25mm
- RS PRO Black Plastic Sheet, 500mm x 500mm x 50mm
- RS PRO Grey Plastic Sheet, 1000mm x 500mm x 9mm
- RS PRO Nitrile Thermal Insulating Sheet, 2m x 500mm x 9mm
- RS PRO Black Plastic Sheet, 500mm x 500mm x 30mm