Eaton Red Sounder Beacon, 230 V ac, IP66, Wall Mount, 120dB at 1 Metre

Bulk discount available

Subtotal (1 unit)*

$766.18

(exc. GST)

$842.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 5$766.18
6 +$755.48

*price indicative

RS Stock No.:
477-4367
Mfr. Part No.:
7022121FUL-0037
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Supply Voltage

230 V ac

Lens Colour

Red

Mounting Style

Surface Mount

Current Type

AC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

120dB

Bulb Type

LED

Housing Colour

Red

Maximum Decibel

120dB

IP Rating

IP66

Number Of Tones

42

Model Number

7022121FUL-0006

Housing Material

ABS, PC

Maximum Temperature

+70°C

Special Features

EN54-3

Minimum Temperature

-25°C

COO (Country of Origin):
GB

Eaton Sounder - Beacon Combination, IP66, Wall Mount Mounting Style - AS/SB/230/R/120/RL


This high-quality Eaton sounder - beacon combination with LED technology and a decibel level of 120 dB is a reliable solution for industrial environments requiring a reliable alert system. It features an IP66 rated red housing, reliable for wall mounting, and is compliant with EN54-3 standards.

Features & Benefits


• LED technology for efficient lighting and longer lifespan
• High decibel sound output of 120 dB for loud environments
• Sturdy ABS and PC construction for durability
• Flashing beacon light for visual alerts
• Wall mount design for easy installation
• Electronic sounder type for reliable performance
• Red housing colour for visibility
• 230V AC supply voltage for consistent power

Applications


• Ideal for use in factories, warehouses, and industrial facilities requiring a robust alert system
• Suitable for fire alarm systems, security systems, and emergency notifications in commercial buildings

Can it withstand extreme temperatures?


Yes, the product can operate in temperatures ranging from -25°C to +70°C.

Will it work in noisy environments?


Yes, with a maximum decibel of 120 dB, it is suitable for high noise areas.

Is it easy to install?


Yes, the wall mount design allows for simple and secure installation.

Note

Eaton formerly known as Fulleon

Related links