Werma 150 Series Yellow Buzzer Beacon, 24 V dc, IP65, Panel Mount, 80dB at 1 Metre

Bulk discount available

Subtotal (1 unit)*

$196.40

(exc. GST)

$216.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 224 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$196.40
5 - 9$195.26
10 +$193.43

*price indicative

RS Stock No.:
466-8852
Distrelec Article No.:
133-66-454
Mfr. Part No.:
150.300.55
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Supply Voltage

24 V dc

Lens Colour

Yellow

Mounting Style

Panel Mount

Current Type

DC

Light Effect

Steady

Sounder Type

Buzzer

Decibels at 1 Metre

80dB

Series

150

Bulb Type

LED

Housing Colour

Black

Maximum Decibel

80dB

IP Rating

IP65

Standards Met

CE, cULus Listed

Maximum Temperature

+50°C

Housing Material

ABS, PC

Minimum Temperature

-20°C

COO (Country of Origin):
DE

WERMA Yellow LED Buzzer Beacon, 80dB, Panel Mount - 150 Series - 150.300.55


This WERMA yellow LED (light-emitting diode) buzzer beacon is an audiovisual signalling component designed to improve workplace safety. Together, the LED beacon and the 80dB buzzer make for an optimal alert system that's suitable for industrial settings such as warehouses. The integrated buzzer can be turned on or off as necessary. For simple installation on machines, the unit is equipped with a screw terminal connector with 22.5mm mounting holes and an anti-twist device to ensure a secure connection. This LED buzzer beacon's two-stage signalling system provides a useful caution system for potential hazards in industrial sectors and on large vehicles like cranes.

Features and Benefits


• Panel mounting style to prevent damage from external tampering
• Maintenance-free lifespan of up to 50,000 hours for long-lasting performance
• Wide operating temperature range between -20°C and +50°C for use in a variety of environments
• IP65 (ingress protection) rating means it's a dust-tight and water-resistant component

Application Information


• Switchboards
• Control panels

What material is this buzzer beacon made of?


The unit's housing is made from ABS (acrylonitrile butadiene styrene) and PC (polycarbonate) for durability and thermal resistance. This means it can withstand heavy-duty applications in harsh environments.

Related links