Clifford & Snell YL80 Hi Vis Series Magenta Sounder Beacon, 48 V dc, IP66, Wall or Bulkhead, 120dB at 1 Metre
- RS Stock No.:
- 264-6147
- Mfr. Part No.:
- 245385
- Brand:
- Clifford & Snell
Subtotal (1 unit)*
$737.25
(exc. GST)
$810.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $737.25 |
*price indicative
- RS Stock No.:
- 264-6147
- Mfr. Part No.:
- 245385
- Brand:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Supply Voltage | 48 V dc | |
| Lens Colour | Magenta | |
| Mounting Style | Wall or Bulkhead | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Decibels at 1 Metre | 120dB | |
| Series | YL80 Hi Vis | |
| Bulb Type | LED | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Supply Voltage 48 V dc | ||
Lens Colour Magenta | ||
Mounting Style Wall or Bulkhead | ||
Current Type DC | ||
Light Effect Flashing | ||
Decibels at 1 Metre 120dB | ||
Series YL80 Hi Vis | ||
Bulb Type LED | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- GB
The Clifford & Snell Yodalight YL80 super sounder/LED combination multipurpose audible & visual signalling device designed for use in industrial & marine applications with high ambient background noise. The sounder produces a clear alarm with an intensity of 120 dB from a distance of 1m. This unit also has a UV-stable polycarbonate (PC) magenta lens that's protected against fading and warping in direct sunlight. Flame-resistant ABS is used to make the enclosure.
Max sound output 120 dB(A) at 1m
48 V dc rated operational voltage
High brightness LED beacon
Flame retardant ABS enclosure
48 V dc rated operational voltage
High brightness LED beacon
Flame retardant ABS enclosure
Related links
- Clifford & Snell YL80 Hi Vis Series Magenta Sounder Beacon IP66 116dB at 1 Metre
- Clifford & Snell YL80 Hi Vis Series Magenta Sounder Beacon IP66 120dB at 1 Metre
- Clifford & Snell YL80 Hi Vis Series Magenta Sounder Beacon IP66 120dB at 1 Metre
- Clifford & Snell YL80 Hi Vis Series Magenta Sounder Beacon IP66 120dB at 1 Metre
- Clifford & Snell YL80 Hi Vis Series Yellow Sounder Beacon IP66 120dB at 1 Metre
- Clifford & Snell YL80 Hi Vis Series Blue Sounder Beacon IP66 120dB at 1 Metre
- Clifford & Snell YL80 Hi Vis Series Magenta Sounder Beacon IP66 116dB at 1 Metre
- Clifford & Snell YL80 Hi Vis Series Opal Sounder Beacon IP66 120dB at 1 Metre
