Clifford & Snell YL80 Hi Vis Series Yellow Sounder Beacon, 24 V dc, IP66, Wall or Bulkhead, 116dB at 1 Metre
- RS Stock No.:
- 264-6114
- Mfr. Part No.:
- 245336
- Brand:
- Clifford & Snell
Subtotal (1 unit)*
$703.59
(exc. GST)
$773.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $703.59 |
*price indicative
- RS Stock No.:
- 264-6114
- Mfr. Part No.:
- 245336
- Brand:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Supply Voltage | 24 V dc | |
| Lens Colour | Yellow | |
| Mounting Style | Wall or Bulkhead | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Decibels at 1 Metre | 116dB | |
| Series | YL80 Hi Vis | |
| Bulb Type | LED | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Supply Voltage 24 V dc | ||
Lens Colour Yellow | ||
Mounting Style Wall or Bulkhead | ||
Current Type DC | ||
Light Effect Flashing | ||
Decibels at 1 Metre 116dB | ||
Series YL80 Hi Vis | ||
Bulb Type LED | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- GB
The Clifford & Snell Yodalight YL80 multipurpose audible & visual signalling device designed for use in commercial, light industrial & marine applications. The sounder produces a clear alarm with an intensity of 116 dB from a distance of 1m and it has a choice of 32 tones, so you can differentiate between different types of hazards. This unit also has a UV-stable polycarbonate (PC) yellow lens that's protected against fading and warping in direct sunlight. Flame-resistant ABS is used to make the enclosure.
24 V dc rated operational voltage
Max sound output 116 dB(A) at 1m
High brightness LED beacon
Independently selectable second stage
Max sound output 116 dB(A) at 1m
High brightness LED beacon
Independently selectable second stage
Related links
- Clifford & Snell YL80 Super Hi Vis Series Yellow Sounder Beacon IP66 116dB at 1 Metre
- Clifford & Snell YL80 Hi Vis Series Yellow Sounder Beacon IP66 120dB at 1 Metre
- Clifford & Snell YL80 Hi Vis Series Yellow Sounder Beacon IP66 116dB at 1 Metre
- Clifford & Snell YL80 Hi Vis Series Yellow Sounder Beacon IP66 116dB at 1 Metre
- Clifford & Snell YL80 Hi Vis Series Yellow Sounder Beacon IP66 116dB at 1 Metre
- Clifford & Snell YL80 Hi Vis Series Yellow Sounder Beacon IP66 120dB at 1 Metre
- Clifford & Snell YL80 Hi Vis Series Amber Sounder Beacon IP66 Flat Wall, 116dB at 1 Metre
- Clifford & Snell YL80 Hi Vis Series Magenta Sounder Beacon IP66 116dB at 1 Metre
