Werma 461 Series Blue Sounder Beacon, 12 V, IP65, Wall Mount, 114dB at 1 Metre
- RS Stock No.:
- 251-8431
- Mfr. Part No.:
- 461.520.70
- Brand:
- Werma
Subtotal (1 unit)*
$467.88
(exc. GST)
$514.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $467.88 |
*price indicative
- RS Stock No.:
- 251-8431
- Mfr. Part No.:
- 461.520.70
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Supply Voltage | 12 V | |
| Lens Colour | Blue | |
| Mounting Style | Wall Mount | |
| Current Type | AC/DC | |
| Light Effect | Flashing | |
| Decibels at 1 Metre | 114dB | |
| Series | 461 | |
| Bulb Type | Xenon | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Supply Voltage 12 V | ||
Lens Colour Blue | ||
Mounting Style Wall Mount | ||
Current Type AC/DC | ||
Light Effect Flashing | ||
Decibels at 1 Metre 114dB | ||
Series 461 | ||
Bulb Type Xenon | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
The Werma blue mini Twin Flash combination beacon is a surface-mount alarm that combines visual and audio warning signals to enhance safety in your workplace. Mount this beacon on vehicles or walls to caution personnel about potentially dangerous processe
High sound output of up to 105dB
IP65 (ingress protection) rating for protection against dust and water
Can be used in a wide range of environments due to its operating temperature range of -20°C to +50°C
IP65 (ingress protection) rating for protection against dust and water
Can be used in a wide range of environments due to its operating temperature range of -20°C to +50°C
Related links
- Werma 461 Series Clear Sounder Beacon IP65 114dB at 1 Metre
- Werma 461 Series Green Sounder Beacon IP65 114dB at 1 Metre
- Werma 461 Series Blue Sounder Beacon IP65 98dB at 1 Metre
- Werma 461 Series Green Sounder Beacon IP65 98dB at 1 Metre
- Werma 461 Series Clear Sounder Beacon IP65 98dB at 1 Metre
- Werma 432 Series Blue Sounder Beacon IP65 114dB at 1 Metre
- Werma 433 Series Blue Sounder Beacon IP65 114dB at 1 Metre
- Werma 460 Series Blue Sounder Beacon IP65 92dB at 1 Metre
