Recently searched

    Werma 430 Series Green Sounder Beacon, 24 V, IP65, Base Mount, 114dB at 1 Metre

    Subtotal (1 unit)**

    $852.15

    (exc. GST)

    $937.37

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 12/08/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$852.15

    **price indicative

    RS Stock No.:
    251-8318
    Mfr. Part No.:
    430.200.75
    Brand:
    Werma
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Werma

    Supply Voltage

    24 V

    Lens Colour

    Green

    Mounting Style

    Base Mount

    Current Type

    AC/DC

    Light Effect

    Continuous lighting

    Decibels at 1 Metre

    114dB

    Series

    430

    Bulb Type

    LED

    IP Rating

    IP65

    Related links