Werma 430 Series Red Sounder Beacon, 24 V, IP65, Base Mount, 114dB at 1 Metre
- RS Stock No.:
- 251-8315
- Mfr. Part No.:
- 430.100.75
- Brand:
- Werma
Subtotal (1 unit)**
$749.90
(exc. GST)
$824.89
(inc. GST)
On back order for despatch 09/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $749.90 |
**price indicative
- RS Stock No.:
- 251-8315
- Mfr. Part No.:
- 430.100.75
- Brand:
- Werma
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Werma | |
Supply Voltage | 24 V | |
Lens Colour | Red | |
Mounting Style | Base Mount | |
Current Type | AC/DC | |
Light Effect | Continuous lighting | |
Decibels at 1 Metre | 114dB | |
Series | 430 | |
Bulb Type | LED | |
IP Rating | IP65 | |
Select all | ||
---|---|---|
Brand Werma | ||
Supply Voltage 24 V | ||
Lens Colour Red | ||
Mounting Style Base Mount | ||
Current Type AC/DC | ||
Light Effect Continuous lighting | ||
Decibels at 1 Metre 114dB | ||
Series 430 | ||
Bulb Type LED | ||
IP Rating IP65 | ||
Related links
- Werma 430 Series Red Sounder Beacon IP65 108dB at 1 Metre
- Werma 430 Series Red Sounder Beacon IP65 98dB at 1 Metre
- Werma 430 Series Clear Sounder Beacon IP65 114dB at 1 Metre
- Werma 430 Series Yellow Sounder Beacon IP65 114dB at 1 Metre
- Werma 430 Series Green Sounder Beacon IP65 114dB at 1 Metre
- Werma 430 Series Blue Sounder Beacon IP65 114dB at 1 Metre
- Werma 431 Series Red Sounder Beacon IP65 114dB at 1 Metre
- Werma 444 Series Red Sounder Beacon IP65 Wall Mount, 114dB at 1 Metre