Werma 421 Series Yellow Buzzer Beacon, 115 V, IP65, Base Mount, 98dB at 1 Metre
- RS Stock No.:
- 251-8282
- Mfr. Part No.:
- 421.310.67
- Brand:
- Werma
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$477.12
(exc. GST)
$524.83
(inc. GST)
Units | Per unit |
---|---|
1 + | $477.12 |
- RS Stock No.:
- 251-8282
- Mfr. Part No.:
- 421.310.67
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Werma yellow continuous LED beacon is a surface-mount alarm that combines visual and audio warning signals to enhance safety in your workplace. Mount this beacon on vehicles or walls to caution personnel about potentially dangerous processes or trigge
High sound output of up to 105dB
IP65 (ingress protection) rating for protection against dust and water
Can be used in a wide range of environments due to its operating temperature range of -20°C to +50°C
IP65 (ingress protection) rating for protection against dust and water
Can be used in a wide range of environments due to its operating temperature range of -20°C to +50°C
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115 V |
Lens Colour | Yellow |
Mounting Style | Base Mount |
Current Type | AC |
Light Effect | Continuous lighting |
Decibels at 1 Metre | 98dB |
Series | 421 |
Bulb Type | Xenon |
IP Rating | IP65 |
Related links
- Werma 421 Series Yellow Buzzer Beacon, 230 V, IP65, Base Mount,...
- Werma 420 Series Yellow Buzzer Beacon, 115 V, IP65, Base Mount,...
- Werma 421 Series Yellow Buzzer Beacon, 24 V, IP65, Base Mount,...
- Werma 420 Series Red Buzzer Beacon, 115 V, IP65, Base Mount, 98dB...
- Werma 422 Series Yellow Buzzer Beacon, 115 V, IP65, Wall Mount,...
- Werma 423 Series Yellow Buzzer Beacon, 115 V, IP65, Wall Mount,...
- Werma 444 Series Yellow Sounder Beacon, 115 V, IP65, Base Mount,...
- Werma 420 Series Yellow Buzzer Beacon, 230 V, IP65, Base Mount,...