Werma 420 Series Yellow Buzzer Beacon, 115 V, IP65, Base Mount, 98dB at 1 Metre
- RS Stock No.:
- 251-8279
- Mfr. Part No.:
- 420.310.67
- Brand:
- Werma
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$374.20
(exc. GST)
$411.62
(inc. GST)
Units | Per unit |
---|---|
1 + | $374.20 |
- RS Stock No.:
- 251-8279
- Mfr. Part No.:
- 420.310.67
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Werma yellow continuous LED (light-emitting diode) buzzer beacon is an audio-visual signalling component designed to improve workplace safety. Together, the beacon and the 80dB buzzer make for an optimal alert system that's suitable for industrial set
High sound output of up to 105dB
IP65 (ingress protection) rating for protection against dust and water
Can be used in a wide range of environments due to its operating temperature range of -20°C to +50°C
IP65 (ingress protection) rating for protection against dust and water
Can be used in a wide range of environments due to its operating temperature range of -20°C to +50°C
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115 V |
Lens Colour | Yellow |
Mounting Style | Base Mount |
Current Type | AC |
Light Effect | Continuous lighting |
Decibels at 1 Metre | 98dB |
Series | 420 |
Bulb Type | LED |
IP Rating | IP65 |
Related links
- Werma 420 Series Yellow Buzzer Beacon, 230 V, IP65, Base Mount,...
- Werma 420 Series Red Buzzer Beacon, 115 V, IP65, Base Mount, 98dB...
- Werma 420 Series Yellow Buzzer Beacon, 24 V, IP65, Base Mount,...
- Werma 420 Series Yellow Buzzer Beacon, 12 V, IP65, Base Mount,...
- Werma 421 Series Yellow Buzzer Beacon, 115 V, IP65, Base Mount,...
- Werma 420 Series Red Buzzer Beacon, 230 V, IP65, Base Mount, 92dB...
- Werma 420 Series Red Buzzer Beacon, 24 V, IP65, Base Mount, 114dB...
- Werma 420 Series Red Buzzer Beacon, 12 V, IP65, Base Mount, 92dB at 1 Metre