e2s AL112NX Series Red Sounder Beacon, 24 V, IP66, Wall Mount, 120dB at 1 Metre
- RS Stock No.:
- 248-4869
- Mfr. Part No.:
- AL112NXDC024AA0A1R/R
- Brand:
- e2s
Subtotal (1 unit)*
$956.25
(exc. GST)
$1,051.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $956.25 |
*price indicative
- RS Stock No.:
- 248-4869
- Mfr. Part No.:
- AL112NXDC024AA0A1R/R
- Brand:
- e2s
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | e2s | |
| Supply Voltage | 24 V | |
| Lens Colour | Red | |
| Mounting Style | Wall Mount | |
| Current Type | Vdc | |
| Light Effect | Flashing, Strobe | |
| Decibels at 1 Metre | 120dB | |
| Series | AL112NX | |
| Bulb Type | Xenon | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand e2s | ||
Supply Voltage 24 V | ||
Lens Colour Red | ||
Mounting Style Wall Mount | ||
Current Type Vdc | ||
Light Effect Flashing, Strobe | ||
Decibels at 1 Metre 120dB | ||
Series AL112NX | ||
Bulb Type Xenon | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- GB
The e2s AL112NX alarm horn sounder and xenon strobe beacon is a high output 120dB(A) alarm horn sounder combined with a 5 Joule, 200cd Xenon strobe beacon, globally approved for fire, marine and general signalling applications and featuring 64 alarm tone frequencies and 4 remotely activated stages/channels also employs the latest in reliable D Class amplifier technology for superior sound output with low current consumption.
Automatic synchronisation
Continuously rated
Dual M20 or 1/2 NPT clearance cable entries
Duplicate pluggable cable terminations Class A
Ingress protection IP66 Type 4/4X/13/3R
64 alarm tone frequencies and 4 remotely activated alarm stages
Available with custom tone configurations and frequencies
Diode polarized for use in supervised circuits
Continuously rated
Dual M20 or 1/2 NPT clearance cable entries
Duplicate pluggable cable terminations Class A
Ingress protection IP66 Type 4/4X/13/3R
64 alarm tone frequencies and 4 remotely activated alarm stages
Available with custom tone configurations and frequencies
Diode polarized for use in supervised circuits
Related links
- e2s AL112NX Series Amber Sounder Beacon IP66 120dB at 1 Metre
- e2s AL112NX Series Red Sounder Beacon IP66 120dB at 1 Metre
- e2s AL112NX Series Red Sounder Beacon IP66 120dB at 1 Metre
- e2s AL112NX Series Amber Sounder Beacon IP66 120dB at 1 Metre
- e2s AL112NX Series Amber Sounder Beacon IP66 120dB at 1 Metre
- e2s AL105NX Series Red Sounder Beacon IP66 113dB at 1 Metre
- e2s SON4 Series Red Sounder Beacon IP66 104dB at 1 Metre
- e2s E2xC1X05F Series Red Sounder Beacon IP66 116dB at 1 Metre
