Patlite SF Series Red Sounder Beacon, 100 →240 VAC, IP66, Base Mount

Subtotal (1 unit)*

$507.54

(exc. GST)

$558.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$507.54

*price indicative

RS Stock No.:
213-3503
Distrelec Article No.:
303-17-640
Mfr. Part No.:
SF08-M2KTB-R
Brand:
Patlite
Find similar products by selecting one or more attributes.
Select all

Brand

Patlite

Supply Voltage

100 →240 VAC

Lens Colour

Red

Mounting Style

Base Mount

Current Type

AC

Sounder Type

Buzzer

Series

SF

Bulb Type

LED

Maximum Decibel

86dB

IP Rating

IP66

Number Of Tones

1

Minimum Temperature

-20°C

Housing Material

Polycarbonate

Maximum Temperature

+50°C

Standards Met

UL 508, CSA-C22.2 No.14, EN61000-6-4, EN61000-6-2, EN61000-3-2, EN61000-3-3, KN61000-6-4, KN61000-6-2, FCC Part15 SubpartB ClassA, ICES-003 ClassA, IEC/EN60947-5-1, EN62471, TPTC020/2011, TPTC004/2011

COO (Country of Origin):
JP
The SF series red colour multi-function beacon with buzzer and size 80mm. It has an operating voltage rating of 100-240V ac. It is available with screw less terminal block.

Rotation Flashing Rate (Typ.) 180 rpm[High Speed], 120 rpm[Middle Speed], 60 rpm[Low Speed]
Mounting Direction Indoor: Upright, Inverted, Sideways, Outdoor : Upright
Sound Pressure Level (Typ.) 86dB
Material (Glove / Body) PC
Flashing Rate(Typ.) Single-fl

Related links