Clifford & Snell YL80 Super Series Amber Sounder Beacon, 230 V, IP66, Side Mount, 120dB at 1 Metre
- RS Stock No.:
- 197-4701
- Mfr. Part No.:
- YL80/N50/A/RF/SU/WR
- Brand:
- Clifford & Snell
On back order for despatch 17/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$833.12
(exc. GST)
$916.43
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $833.12 |
10 - 14 | $803.97 |
15 + | $773.97 |
- RS Stock No.:
- 197-4701
- Mfr. Part No.:
- YL80/N50/A/RF/SU/WR
- Brand:
- Clifford & Snell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Clifford & Snell Beacon-Sounder Combination, Strobe Light Effect, Amber Lens Colour - YL80 Series - YL80/N50/A/RF/SU/WR
Alert people to potential hazards or signal process changes in your workplace with this amber sounder beacon from Clifford & Snell. Its strobe light effect provides an urgent visual alert, while the 120dB alarm provides an audible signal that's easy to hear in loud work environments. As the ABS and PC housing is flame-retardant, it's a safe choice for use in fire-prone areas.
Features & Benefits
• IP66 rating means it's dust-tight and protected against high-pressure water jets
• Supply voltage of 230V AC for use in low-voltage applications
• Choice of 32 different tones for versatile signalling
• Supply voltage of 230V AC for use in low-voltage applications
• Choice of 32 different tones for versatile signalling
Applications
• Industrial vehicles
• Workshops
• Marine environments
• Workshops
• Marine environments
How can I mount this sounder beacon?
You can mount this sounder beacon to a flat surface using the two fixing lugs on its housing. It's supplied with corrosion-resistant stainless steel fixings to ensure a secure hold.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V |
Lens Colour | Amber |
Mounting Style | Side Mount |
Current Type | AC |
Light Effect | Strobe |
Sounder Type | Electronic |
Decibels at 1 Metre | 120dB |
Series | YL80 Super |
Bulb Type | Xenon |
Housing Colour | Red |
Maximum Decibel | 120dB |
IP Rating | IP66 |
Number Of Tones | 32 |
Standards Met | CE Certified EN54-3 UKCA |
Housing Material | ABS FR & PC |
Maximum Temperature | 70°C |
Minimum Temperature | -35°C |
Related links
- Clifford & Snell YL80 Super Series Opal Sounder Beacon, 230 V,...
- Clifford & Snell YL80 Super Series Green Sounder Beacon, 230 V,...
- Clifford & Snell YL80 Super Series Red Sounder Beacon, 230 V,...
- Clifford & Snell YL80 Super Series Clear Sounder Beacon, 230 V,...
- Clifford & Snell YL80 Super Series Blue Sounder Beacon, 230 V,...
- Clifford & Snell YL80 Super Series Amber Sounder Beacon, 115 V ac,...
- Clifford & Snell YL80 Super Series Amber Sounder Beacon, 24 V dc,...
- Clifford & Snell YL80 Super Series Clear Sounder Beacon, 24 V dc,...