Clifford & Snell YL80 Series Green Sounder Beacon, 24 V dc, IP66, Side Mount, 116dB at 1 Metre
- RS Stock No.:
- 197-4669
- Mfr. Part No.:
- YL80/D50/G/RF/WR
- Brand:
- Clifford & Snell
This image is representative of the product range
Subtotal (1 unit)*
$775.80
(exc. GST)
$853.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $775.80 |
*price indicative
- RS Stock No.:
- 197-4669
- Mfr. Part No.:
- YL80/D50/G/RF/WR
- Brand:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Supply Voltage | 24 V dc | |
| Lens Colour | Green | |
| Mounting Style | Side Mount | |
| Current Type | DC | |
| Light Effect | Strobe | |
| Sounder Type | Electronic | |
| Decibels at 1 Metre | 116dB | |
| Series | YL80 | |
| Bulb Type | Xenon | |
| Housing Colour | Red | |
| Maximum Decibel | 116dB | |
| IP Rating | IP66 | |
| Number Of Tones | 32 | |
| Minimum Temperature | -35°C | |
| Model Number | 212022 | |
| Housing Material | ABS FR & PC | |
| Maximum Temperature | 70°C | |
| Standards Met | CE Certified EN54-3 UKCA | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Supply Voltage 24 V dc | ||
Lens Colour Green | ||
Mounting Style Side Mount | ||
Current Type DC | ||
Light Effect Strobe | ||
Sounder Type Electronic | ||
Decibels at 1 Metre 116dB | ||
Series YL80 | ||
Bulb Type Xenon | ||
Housing Colour Red | ||
Maximum Decibel 116dB | ||
IP Rating IP66 | ||
Number Of Tones 32 | ||
Minimum Temperature -35°C | ||
Model Number 212022 | ||
Housing Material ABS FR & PC | ||
Maximum Temperature 70°C | ||
Standards Met CE Certified EN54-3 UKCA | ||
- COO (Country of Origin):
- GB
Clifford & Snell Green Sounder Beacon, 116dB, 24V DC - YL80 Series - YL80/D50/G/RF/WR
This green sounder beacon from Clifford & Snell offers a practical alarm system for your workspace. When triggered, the sounder emits an audible alert, and the beacon on the top of the unit flashes at a rate of 60FPM (flashes per minute) to attract attention. Thanks to its low current consumption of 640mA, it's an energy-efficient choice. As you can choose from 32 different tones via a DIL (dual in-line) switch, it's simple to customise according to your needs.
Features & Benefits
• Wide operating temperature range of -35°C to +70°C for use in demanding environments
• IP66 (ingress protection) rating means it's protected against dust and high-pressure water jets
• Meets UL94 HB and UL94 5VB standards, meaning it's self-extinguishing in the event of a fire
• UV-stable PC (polycarbonate) lens material is resistant to warping and discolouration in direct sunlight
• IP66 (ingress protection) rating means it's protected against dust and high-pressure water jets
• Meets UL94 HB and UL94 5VB standards, meaning it's self-extinguishing in the event of a fire
• UV-stable PC (polycarbonate) lens material is resistant to warping and discolouration in direct sunlight
Applications
• Security alarms
• Process control
• Testing facilities
• Government buildings
• Process control
• Testing facilities
• Government buildings
How loud is the sounder on this beacon?
This sounder has a loud volume of 116dB (decibels) at a distance of 1m, so you can easily hear it in noisy work environments.
Related links
- Clifford & Snell YL80 Super Series Green Sounder Beacon IP66 120dB at 1 Metre
- Clifford & Snell YL80 Series Green Sounder Beacon IP66 116dB at 1 Metre
- Clifford & Snell YL80 Series Green Sounder Beacon IP66 116dB at 1 Metre
- Clifford & Snell YL80 Series Green Sounder Beacon IP66 116dB at 1 Metre
- Clifford & Snell YL80 Series Red Sounder Beacon IP66 116dB at 1 Metre
- Clifford & Snell YL80 Series Clear Sounder Beacon IP66 116dB at 1 Metre
- Clifford & Snell YL80 Series Green Sounder Beacon IP66 116dB at 1 Metre
- Clifford & Snell YL80 Series Green Sounder Beacon IP66 116dB at 1 Metre
