- RS Stock No.:
- 193-1082
- Mfr. Part No.:
- 7092357FUL-0393
- Brand:
- Eaton
On back order for despatch 13/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$154.48
(exc. GST)
$169.93
(inc. GST)
Units | Per unit |
1 + | $154.48 |
- RS Stock No.:
- 193-1082
- Mfr. Part No.:
- 7092357FUL-0393
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
X10 Mini Sounder Beacon Base Grey Housing 10 - 60 V ac/dc
With a 10-year Warranty, the Eaton range of Industrial Sounder Beacons are designed for tough demanding environments where you need a robust solution for signalling and life safety applications. The Mini has a sound output of up to 100 dB(a). Please note this listing is for the base unit only. To order the LED beacon to match, see the order codes and colour options in the main description.
Features & Benefits of X10
10-year Warranty for peace of mind
First fix base and built in M20 grommets for easier and quicker installation
Marine grade fixing for enhanced corrosion resistance
MED Approved (mains rated option)
Tough fade resistant and IK8 rated housing for challenging environments
Steam Jet wash proof to IP69K with an operating temp of up to 70°c
102 tones & 4 stages for maximum flexibility
Low Inrush current to reduce false tripping and the associated cost of production downtime
Six, 5-Joule equivalent beacon colour options for a wide variety of signalling applications
First fix base and built in M20 grommets for easier and quicker installation
Marine grade fixing for enhanced corrosion resistance
MED Approved (mains rated option)
Tough fade resistant and IK8 rated housing for challenging environments
Steam Jet wash proof to IP69K with an operating temp of up to 70°c
102 tones & 4 stages for maximum flexibility
Low Inrush current to reduce false tripping and the associated cost of production downtime
Six, 5-Joule equivalent beacon colour options for a wide variety of signalling applications
Select your beacon colour
Uses and Applications
Versatile and flexible by design, it's perfect for new systems, standalone or retrofit installations. The X10 ranges flexibility means it can provide a cost-effective solution for industrial applications such as factories, warehousing, storage areas, quarries and mining, plus a wide variety of process control applications.
Note
Eaton formerly known as Fulleon
Specifications
Attribute | Value |
---|---|
Supply Voltage | 10 → 60 V ac/dc |
Current Type | AC, DC |
Sounder Type | Alarm |
Series | Eaton Fulleon |
Bulb Type | LED |
Housing Colour | Dark Grey |
Maximum Decibel | 100dB |
IP Rating | IP69 |
Number Of Tones | 102 |
Special Features | Fade Resistant Body Colour, Industrial Signaling Alarm, Robust Industrial Sounder Beacon, Versatile 4 Stage Alarm |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |
Model Number | X10/CE/MNH/G1/10-60 VAC-DC |
Housing Material | Polycarbonate |
Related links
- Klaxon IS Sonos Sounder Series Clear 24 V Wall Mount, 105dB at 1 Metre
- Klaxon IS Sonos Sounder Series Red Sounder Beacon IP66 105dB at 1 Metre
- ITT Cannon Male Dust Cap Polymer
- Klaxon IS Sonos Sounder Series Amber Sounder Beacon IP66 105dB at 1 Metre
- Testo Temperature Probe
- Banner Sounder Beacons
- Werma Sounder & Beacon Accessories
- Werma Sounder Beacons