- RS Stock No.:
- 193-1061
- Mfr. Part No.:
- 7092344FUL-0380
- Brand:
- Eaton
On back order for despatch 03/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$63.28
(exc. GST)
$69.61
(inc. GST)
Units | Per unit |
1 + | $63.28 |
- RS Stock No.:
- 193-1061
- Mfr. Part No.:
- 7092344FUL-0380
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Beacon for X10 Midi - Magenta
The Eaton range of Industrial Sounder LED beacons are designed to be utilised with the sounder beacon base, quick to fit with sprung contacts, the range is available in 6 colours all with an equivalent light output of 5-joules. This model fits the Midi range.
Features and Benefits
Gold plated sprung contacts for ultimate reliability
Steam Jet wash proof to IP69K with an operating temp of up to 70° C
6 colour options for maximum flexibility - Red, Amber, Green, Blue, White, Magenta
Bright light output, 5-Joules equivalent
3 or 4 stage visual alarm programmed via the sounder, PLC or logic controller
Steam Jet wash proof to IP69K with an operating temp of up to 70° C
6 colour options for maximum flexibility - Red, Amber, Green, Blue, White, Magenta
Bright light output, 5-Joules equivalent
3 or 4 stage visual alarm programmed via the sounder, PLC or logic controller
Versatile and flexible by design, it's perfect for new systems, standalone or retrofit installations. The X10 ranges flexibility means it can provide a cost-effective solution for industrial applications such as factories, warehousing, storage areas, quarries and mining, plus a wide variety of process control applications.
Note
Eaton formerly known as Fulleon
Specifications
Attribute | Value |
---|---|
Lens Colour | Magenta |
Series | Eaton Fulleon |
Bulb Type | LED |
IP Rating | IP69 |
Model Number | X10 /CE/M2B/ML |
Related links
- Sounder Beacons
- Klaxon IS Sonos Sounder Series Clear 24 V Wall Mount, 105dB at 1 Metre
- Klaxon IS Sonos Sounder Series Red Sounder Beacon IP66 105dB at 1 Metre
- Eaton Series Clear Sounder Beacon, IP69
- Klaxon IS Sonos Sounder Series Amber Sounder Beacon IP66 105dB at 1 Metre
- Banner Sounder Beacons
- Werma Sounder & Beacon Accessories
- Werma Sounder Beacons