AUER Signal ADS-T Series Yellow Sounder Beacon, 24 V ac/dc, IP65, Surface Mount, 108 at 1 Metre
- RS Stock No.:
- 181-4523
- Mfr. Part No.:
- 875177405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$446.79
(exc. GST)
$491.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $446.79 |
*price indicative
- RS Stock No.:
- 181-4523
- Mfr. Part No.:
- 875177405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Supply Voltage | 24 V ac/dc | |
| Lens Colour | Yellow | |
| Mounting Style | Surface Mount | |
| Current Type | AC, DC | |
| Light Effect | Flashing, Steady | |
| Sounder Type | Sounder | |
| Decibels at 1 Metre | 108 | |
| Series | ADS-T | |
| Bulb Type | LED | |
| Housing Colour | Red | |
| Minimum Decibel | <100dB | |
| Maximum Decibel | 108dB | |
| IP Rating | IP65 | |
| Number Of Tones | 32 | |
| Special Features | Multi-tone alarm sounder with led steady/flashing light indicator, high degree of protection and impact resistance | |
| Housing Material | Polycarbonate | |
| Minimum Temperature | -30°C | |
| Maximum Temperature | +60°C | |
| Standards Met | CE, UL, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Supply Voltage 24 V ac/dc | ||
Lens Colour Yellow | ||
Mounting Style Surface Mount | ||
Current Type AC, DC | ||
Light Effect Flashing, Steady | ||
Sounder Type Sounder | ||
Decibels at 1 Metre 108 | ||
Series ADS-T | ||
Bulb Type LED | ||
Housing Colour Red | ||
Minimum Decibel <100dB | ||
Maximum Decibel 108dB | ||
IP Rating IP65 | ||
Number Of Tones 32 | ||
Special Features Multi-tone alarm sounder with led steady/flashing light indicator, high degree of protection and impact resistance | ||
Housing Material Polycarbonate | ||
Minimum Temperature -30°C | ||
Maximum Temperature +60°C | ||
Standards Met CE, UL, EAC | ||
- COO (Country of Origin):
- AT
ADS-T Multi-tone Alarm sounder with LED light indicator
94 mm cubic-design multi-tone alarm sounder with built-in LED steady/flashing light indicator
Types of light can be switched externally
For industrial and general applications
UV-stabilised material
32 tones can be selected, 3tones can be switched externally
Max.108dB(A) sound pressure, infinitely adjustable
Types of light can be switched externally
For industrial and general applications
UV-stabilised material
32 tones can be selected, 3tones can be switched externally
Max.108dB(A) sound pressure, infinitely adjustable
Related links
- AUER Signal ADS-T Series Yellow Sounder Beacon 110 → 240 V ac Surface Mount, 108
- AUER Signal ACM Series Yellow Sounder Beacon IP65 113 at 1 Metre
- AUER Signal Q Series Series Yellow Sounder Beacon IP65 80dB at 1 Metre
- AUER Signal ACM Series Yellow Sounder Beacon IP65 113 at 1 Metre
- Werma 420 Series Yellow Sounder Beacon IP65 105dB at 1 Metre
- AUER Signal K Series Series Yellow Sounder Beacon IP43 92dB at 1 Metre
- AUER Signal K Series Series Yellow Sounder Beacon IP43 92dB at 1 Metre
- AUER Signal QSS Series Red Buzzer Beacon IP65 80 at 1 Metre
