AUER Signal ELG Series Amber Buzzer Beacon, 24 V ac/dc, IP65, Panel Mount, 103 at 1 Metre
- RS Stock No.:
- 135-0718
- Distrelec Article No.:
- 302-54-374
- Mfr. Part No.:
- 814511405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$234.87
(exc. GST)
$258.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $234.87 |
*price indicative
- RS Stock No.:
- 135-0718
- Distrelec Article No.:
- 302-54-374
- Mfr. Part No.:
- 814511405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Supply Voltage | 24 V ac/dc | |
| Lens Colour | Amber | |
| Mounting Style | Panel Mount | |
| Current Type | AC, DC | |
| Light Effect | Flashing, Steady | |
| Sounder Type | Buzzer | |
| Decibels at 1 Metre | 103 | |
| Series | ELG | |
| Bulb Type | LED | |
| Housing Colour | Black | |
| Minimum Decibel | <95dB | |
| Maximum Decibel | 103dB | |
| IP Rating | IP65 | |
| Number Of Tones | 3 | |
| Maximum Temperature | +60°C | |
| Minimum Temperature | -25°C | |
| Standards Met | CE, UL, EAC | |
| Special Features | High Brightness, Maintenance Free, Sound & Light Synchronised, Universally Useable Panel Mount Buzzer with LED Control Light, Volume in Mounted Condition Infinitely Adjustable | |
| Housing Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Supply Voltage 24 V ac/dc | ||
Lens Colour Amber | ||
Mounting Style Panel Mount | ||
Current Type AC, DC | ||
Light Effect Flashing, Steady | ||
Sounder Type Buzzer | ||
Decibels at 1 Metre 103 | ||
Series ELG | ||
Bulb Type LED | ||
Housing Colour Black | ||
Minimum Decibel <95dB | ||
Maximum Decibel 103dB | ||
IP Rating IP65 | ||
Number Of Tones 3 | ||
Maximum Temperature +60°C | ||
Minimum Temperature -25°C | ||
Standards Met CE, UL, EAC | ||
Special Features High Brightness, Maintenance Free, Sound & Light Synchronised, Universally Useable Panel Mount Buzzer with LED Control Light, Volume in Mounted Condition Infinitely Adjustable | ||
Housing Material Polycarbonate | ||
- COO (Country of Origin):
- AT
Auer E Series Panel Mount Buzzer
A professional range of E series Panel Mount Buzzer with LED. This universally useable panel mount buzzer with LED control light comes in both amber and red. All products are highly reliable and excellent quality.
Features and benefit
ELM – ELG
Panel mount buzzer – LED control light
Sound and light synchronised
Continuous tone – steady light
Pulsing tone – flashing light in pulse frequency
Wobble tone – flashing light in pulse frequency
EDG – EDM
Well distinguishable tone types via terminal selectable (ELG)
Volume also mounted condition infinitely adjustable
LED control light – high brightness, maintenance free
PLC fit
For mounting in 22.5mm and 30.5mm bore holes (with adapter)
Panel mount buzzer – LED control light
Sound and light synchronised
Continuous tone – steady light
Pulsing tone – flashing light in pulse frequency
Wobble tone – flashing light in pulse frequency
EDG – EDM
Well distinguishable tone types via terminal selectable (ELG)
Volume also mounted condition infinitely adjustable
LED control light – high brightness, maintenance free
PLC fit
For mounting in 22.5mm and 30.5mm bore holes (with adapter)
Related links
- AUER Signal ELG Series Amber Buzzer Beacon IP65 103 at 1 Metre
- AUER Signal ELG Series Red Buzzer Beacon IP65 103 at 1 Metre
- AUER Signal ELG Series Red Buzzer Beacon IP65 103 at 1 Metre
- AUER Signal ELM Series Amber Buzzer Beacon IP65 98 at 1 Metre
- AUER Signal M22 Series Series Red Buzzer Beacon IP65 98dB at 1 Metre
- AUER Signal M22 Series Series Orange Buzzer Beacon IP65 103dB at 1 Metre
- AUER Signal M22 Series Series Red Buzzer Beacon IP65 103dB at 1 Metre
- AUER Signal ELM Series Red Buzzer Beacon IP65 98 at 1 Metre
