AUER Signal KLL Series Amber Sounder Beacon, 24 V dc, IP43, Vertical Mount, 92 at 1 Metre

Subtotal (1 unit)*

$170.51

(exc. GST)

$187.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$170.51

*price indicative

RS Stock No.:
135-0713
Distrelec Article No.:
302-56-777
Mfr. Part No.:
710111005
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Supply Voltage

24 V dc

Lens Colour

Amber

Mounting Style

Vertical

Current Type

DC

Light Effect

Flashing, Steady

Sounder Type

Horn

Decibels at 1 Metre

92

Series

KLL

Bulb Type

LED

Housing Colour

Grey

Minimum Decibel

88dB

Maximum Decibel

92dB

IP Rating

IP43

Number Of Tones

1

Standards Met

CE, EAC

Minimum Temperature

-20°C

Housing Material

ABS

Special Features

2 Mounting Width, Combination of an Electromechanical Horn with Signal Beacon or Strobe Beacon, For Universal Visual-Audible Applications, Models with Cone, Signal Beacon 60 mm Diameter, Sound & Light Separately Switchable

Maximum Temperature

+50°C

COO (Country of Origin):
AT

Auer KLL Mini Horn Beacons


A professional range of KLL Mini Horn Beacons. These beacons are a combination of electromechanical horn with signal beacon for visual-audible applications.

Features and Benefits


• Single beacon – 60mm Diameter
• Steady light with bulbs or LED bulb (bulb/LED not included - please order seperately - Infos can be found in the datasheet)
• Sound and light separately switchable


Filament/Horn

Related links