AUER Signal K Series Series Red Sounder Beacon, 240 V ac, IP43, Any, 92dB at 1 Metre
- RS Stock No.:
- 617-689
- Mfr. Part No.:
- 710122113
- Brand:
- AUER Signal
Subtotal (1 unit)*
$254.30
(exc. GST)
$279.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $254.30 |
*price indicative
- RS Stock No.:
- 617-689
- Mfr. Part No.:
- 710122113
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Supply Voltage | 240 V ac | |
| Lens Colour | Red | |
| Mounting Style | Any | |
| Current Type | AC | |
| Light Effect | Strobe | |
| Decibels at 1 Metre | 92dB | |
| Series | K Series | |
| IP Rating | IP43 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Supply Voltage 240 V ac | ||
Lens Colour Red | ||
Mounting Style Any | ||
Current Type AC | ||
Light Effect Strobe | ||
Decibels at 1 Metre 92dB | ||
Series K Series | ||
IP Rating IP43 | ||
- COO (Country of Origin):
- AT
The AUER Signal Electromechanical sounder beacon combination from the K-Series is designed to meet diverse audible alerting needs with reliability and vibrant visibility. Featuring a xenon strobe beacon, it ensures that important notifications are unmistakably conveyed. Engineered with a robust ABS housing, it combines aesthetic appeal and durability, making it suitable for various environments. Its meticulous design provides an impressive protection degree, allowing you to deploy it in challenging conditions while maintaining optimal performance. Additionally, the extensive range of voltage options enables easy integration into existing systems, ensuring versatility and convenience for all applications.
Incorporates a well-designed electromechanical horn for effective sound output
Delivers a steady tone, allowing for clear communication of alerts
Equipped with a strobe flash frequency of 1.4 Hz for enhanced visibility
Features a service life of 10 million flashes, ensuring long-lasting functionality
Designed for universal audible applications, accommodating diverse requirements
Delivers a steady tone, allowing for clear communication of alerts
Equipped with a strobe flash frequency of 1.4 Hz for enhanced visibility
Features a service life of 10 million flashes, ensuring long-lasting functionality
Designed for universal audible applications, accommodating diverse requirements
Related links
- AUER Signal K Series Series Red Sounder Beacon IP43 92dB at 1 Metre
- AUER Signal K Series Series Red Beacon IP43 92dB at 1 Metre
- AUER Signal K Series Series Red Sounder Beacon IP43 92dB at 1 Metre
- AUER Signal K Series Series Red Sounder Beacon IP43 92dB at 1 Metre
- AUER Signal K Series Series Orange Sounder Beacon IP43 92dB at 1 Metre
- AUER Signal K Series Series Yellow Sounder Beacon IP43 92dB at 1 Metre
- AUER Signal K Series Series Red Sounder Beacon IP43 92dB at 1 Metre
- AUER Signal K Series Series Orange Beacon IP43 92dB at 1 Metre
