Clifford & Snell YL50 Hi Vis Series Green Sounder Beacon, 24 V dc, IP66, Wall Mount, 112dB at 1 Metre

Subtotal (1 unit)*

$441.41

(exc. GST)

$485.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$441.41

*price indicative

RS Stock No.:
104-179
Mfr. Part No.:
YL50/DL/25/G/RF/HV/WR(2)
Brand:
Clifford & Snell
Find similar products by selecting one or more attributes.
Select all

Brand

Clifford & Snell

Supply Voltage

24 V dc

Lens Colour

Green

Mounting Style

Wall Mount

Current Type

AC

Light Effect

Flashing

Decibels at 1 Metre

112dB

Series

YL50 Hi Vis

IP Rating

IP66

COO (Country of Origin):
GB
The Moflash Signalling Ltd Multi purpose audible and visual signalling device designed for use in fire, commercial, industrial and marine applications. This multi purpose audible and visual signalling device features a maximum sound output of 112 dB(A) at 1 meter and includes an independently selectable second stage option.

2 stage alarm
Stainless steel fixings
IP66 rated as standard
High brightness LED beacon
Low current consumption
Flame retardant ABS enclosure

Related links