Clifford & Snell YL80 Series Magenta Sounder Beacon, 115 V ac, IP66, Wall Mount, 116dB at 1 Metre
- RS Stock No.:
- 104-144
- Mfr. Part No.:
- YL80/LL/M/RF/WR
- Brand:
- Clifford & Snell
Subtotal (1 unit)*
$778.80
(exc. GST)
$856.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $778.80 |
*price indicative
- RS Stock No.:
- 104-144
- Mfr. Part No.:
- YL80/LL/M/RF/WR
- Brand:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Supply Voltage | 115 V ac | |
| Lens Colour | Magenta | |
| Mounting Style | Wall Mount | |
| Current Type | AC | |
| Light Effect | Flashing | |
| Decibels at 1 Metre | 116dB | |
| Series | YL80 | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Supply Voltage 115 V ac | ||
Lens Colour Magenta | ||
Mounting Style Wall Mount | ||
Current Type AC | ||
Light Effect Flashing | ||
Decibels at 1 Metre 116dB | ||
Series YL80 | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- GB
The Moflash Signalling Ltd Multi purpose audible and visual signalling device designed for use in fire, industrial and marine applications. It features an independently selectable second stage and a maximum sound output of 116 dB(A) at 1 meter. With beacon options include high brightness LED and 5 Joule Xenon.
IP66 rated as standard
Flame retardant ABS enclosure
Stainless steel fixings
2 stage alarm
Flame retardant ABS enclosure
Stainless steel fixings
2 stage alarm
Related links
- Clifford & Snell YL80 Super Series Magenta Sounder Beacon IP66 120dB at 1 Metre
- Clifford & Snell YL50 Series Magenta Sounder Beacon IP66 112dB at 1 Metre
- Clifford & Snell YL80 Series Magenta Sounder Beacon IP66 116dB at 1 Metre
- Clifford & Snell YL80 Series Magenta Sounder Beacon IP66 116dB at 1 Metre
- Clifford & Snell YL80 Series Magenta Sounder Beacon IP66 116dB at 1 Metre
- Clifford & Snell YL80 Series Red Sounder Beacon IP66 116dB at 1 Metre
- Clifford & Snell YL80 Series Opal Sounder Beacon IP66 116dB at 1 Metre
- Clifford & Snell YL80 Series Blue Sounder Beacon IP66 116dB at 1 Metre
