Signal Construct Grey Adapter for use with Power Supply of All AS LED Elements, Ranging From Mounting Ø8 to Ø16 mm 230 V
- RS Stock No.:
- 283-8008
- Distrelec Article No.:
- 133-70-995
- Mfr. Part No.:
- AGT8
- Brand:
- Signal Construct
Price (ex. GST) Each
$14.40
(exc. GST)
$15.84
(inc. GST)
1 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 + | $14.40 |
- RS Stock No.:
- 283-8008
- Distrelec Article No.:
- 133-70-995
- Mfr. Part No.:
- AGT8
- Brand:
- Signal Construct
- COO (Country of Origin):
- DE
Related links
- Werma Grey Adapter for use with 890 Series
- Werma Black Adapter for use with Connection Sets With Plug 230 V
- AUER Signal LED Red Bulb, BA15d 230 V ac/dc, 240 V ac/dc
- AUER Signal LED Amber Bulb, BA15d 230 V ac/dc, 240 V ac/dc
- Signal Construct Red Indicator, 20 → 28V, 6mm Mounting Hole Size
- Signal Construct White Panel Mount Indicator, 230V, 22mm Mounting Hole Size
- Signal Construct Blue Panel Mount Indicator, 12 → 14V, 16mm...
- Signal Construct Red Panel Mount Indicator, 12 → 14V, 8mm Mounting...