Werma Black Cable Assembly 32 V
- RS Stock No.:
- 251-8955
- Distrelec Article No.:
- 110-79-570
- Mfr. Part No.:
- 960.000.47
- Brand:
- Werma
Subtotal (1 unit)**
$101.93
(exc. GST)
$112.12
(inc. GST)
23 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $101.93 |
**price indicative
- RS Stock No.:
- 251-8955
- Distrelec Article No.:
- 110-79-570
- Mfr. Part No.:
- 960.000.47
- Brand:
- Werma
Related links
- Werma Black Cable Assembly 32 V
- Werma Black M12 Cable Set for use with Kompakt 37
- Werma Black Cable Gland
- Werma Black Adapter for use with Connection Sets With Plug 230 V
- Werma Black Fixing Bracket for use with FlatSIGN Tower
- Werma Black Lighting Accessory for use with 890 Series
- Werma Black Anti-twist Washer for use with 815 Series
- Werma Black Adapter for use with 431 Series