Werma Incandescent White Incandescent Bulb 115 V
- RS Stock No.:
- 251-8921
- Mfr. Part No.:
- 955.880.67
- Brand:
- Werma
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$40.16
(exc. GST)
$44.18
(inc. GST)
Units | Per unit |
---|---|
1 + | $40.16 |
- RS Stock No.:
- 251-8921
- Mfr. Part No.:
- 955.880.67
- Brand:
- Werma
Related links
- Werma Incandescent White Incandescent Bulb 48 V
- Werma Incandescent White Incandescent Bulb, BA15d 30 V
- Werma Incandescent Clear Bulb, BA15d 115 V
- Werma Incandescent Clear Bulb, BA15d 230 V
- Werma Incandescent Clear Bulb, E14/SES 230 V
- Werma Incandescent Clear Bulb, BA15d 24 V
- Werma Incandescent Clear Bulb, BA15d 12 V
- Werma White Continuous lighting Effect LED Bulb, 115 V, LED Bulb, AC