- RS Stock No.:
- 243-0067
- Mfr. Part No.:
- PSS-0089
- Brand:
- Klaxon
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$74.15
(exc. GST)
$81.57
(inc. GST)
Units | Per unit |
1 + | $74.15 |
- RS Stock No.:
- 243-0067
- Mfr. Part No.:
- PSS-0089
- Brand:
- Klaxon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Klaxon is a sonos sounder units are available in either red or white with a choice of deep or shallow timeSaver base along with the timeSaver base, connections are made to the base during the initial wiring phase which results in faster and more reliable installation. The sounder head twists and clicks into the base on commissioning, avoiding the wiring and connection problems associated with traditional sounders .
Wide voltage range
Simple First Fix installation
2 Alarm stages
32 tones
Tone and volume can be preset or adjusted off-base
Weatherproof to IP65 (deep base units)
Synchronised alarm tones
Volume control - Typical 8dB
Simple First Fix installation
2 Alarm stages
32 tones
Tone and volume can be preset or adjusted off-base
Weatherproof to IP65 (deep base units)
Synchronised alarm tones
Volume control - Typical 8dB
Standards
EN54
Specifications
Attribute | Value |
---|---|
Series | Sonos |
Accessory Type | Lens |
Colour | White |
For Use With | Sonos Sounder |
IP Rating | IP21, IP65 |
Voltage Rating | 9 → 60 V |
Related links
- Sounder Beacons
- Klaxon IS Sonos Sounder Series Clear 24 V Wall Mount, 105dB at 1 Metre
- Klaxon IS Sonos Sounder Series Red Sounder Beacon IP66 105dB at 1 Metre
- Eaton Series Clear Sounder Beacon, IP69
- Klaxon IS Sonos Sounder Series Amber Sounder Beacon IP66 105dB at 1 Metre
- Banner Sounder Beacons
- Werma Sounder & Beacon Accessories
- Werma Sounder Beacons