AUER Signal Black Bracket for use with For G-Series Beacons
- RS Stock No.:
- 135-0401
- Mfr. Part No.:
- 822200900
- Brand:
- AUER Signal
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$47.71
(exc. GST)
$52.48
(inc. GST)
Units | Per unit |
---|---|
1 + | $47.71 |
- RS Stock No.:
- 135-0401
- Mfr. Part No.:
- 822200900
- Brand:
- AUER Signal
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Auer G Series LED Beacons
Professional range of IP65 rated signal beacons. Available with either a flashing or steady lighting effect. All the beacons are highly reliable and excellent quality.
Features and Benefits
IP65 Rated
Flashing or Steady
Bayonet locking
Flashing or Steady
Bayonet locking
Specifications
Attribute | Value |
---|---|
Series | WIG |
Accessory Type | Bracket |
Colour | Black |
For Use With | For G-Series Beacons |
Related links
- AUER Signal IP67 Rated Black Bracket for use with For P-Series Beacons
- AUER Signal IP66 Rated Black Bracket for use with R-series Beacon
- AUER Signal PMR Series Mounting Base with Tube for Use with...
- AUER Signal IP66 Rated Black Wall Mounting Bracket for use with...
- AUER Signal Black Powder Coating Polyamide Handle 43.5 mm Height,...
- AUER Signal IP66 Rated Black Mounting Base for use with R-series...
- AUER Signal IP66 Rated Black Gasket for use with R-series Bases
- AUER Signal LED IP66 Rated Black Mounting Base for use with...