Same Sky Sound Sensor, Omni-Directional, Surface, Digital Output 1.6 V 3.6V
- RS Stock No.:
- 259-6228
- Mfr. Part No.:
- CMM-4737DT-26186-TR
- Brand:
- Same Sky
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-6228
- Mfr. Part No.:
- CMM-4737DT-26186-TR
- Brand:
- Same Sky
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
| Brand | Same Sky | |
| Product Type | Sound Sensor | |
| Technology | MEMS Microphone | |
| Frequency Range | 100 → 10000 Hz | |
| Output Type | Digital | |
| Directivity | Omni-Directional | |
| Sensitivity | -26dB | |
| Signal to Noise Ratio | 58dB | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.6V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 4.72mm | |
| Standards/Approvals | RoHS | |
| Height | 1.25mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type Sound Sensor | ||
Technology MEMS Microphone | ||
Frequency Range 100 → 10000 Hz | ||
Output Type Digital | ||
Directivity Omni-Directional | ||
Sensitivity -26dB | ||
Signal to Noise Ratio 58dB | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.6V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 4.72mm | ||
Standards/Approvals RoHS | ||
Height 1.25mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The CUI devices sound sensor Ics of an omnidirectional directivity with a mounting type of surface mount having a sensitivity of -26 dB. The rated operating voltage is 2 V.
Output impedance is 300 Ω
Current consumption is 0.86 mA
Related links
- Same Sky Sound Sensor Surface, Digital Output 1.6 V 3.6 V
- Infineon 5-Pin Sound Sensor Surface LLGA 1.8 V 3.6 V
- Infineon 5-Pin Sound Sensor Surface PG-TLGA-5-6 1.62 V 3.6 V
- Infineon 5-Pin Microphone Surface LLGA 3.6 V 3.6 V
- Infineon 5-Pin Microphone Surface LGA 1.62 V 3.6 V
- Infineon 5-Pin Microphone Surface PG-LLGA-5 1.62 V 3.6 V
- STMicroelectronics 5-Pin Sound Sensor Surface RHLGA-5L 1.52 V 3.6 V
- Infineon 5-Pin Microphone Surface PG-TLGA-5-6 3.6 V 3.6 V