Kern ASU-01 Sound Level Calibrator, ±0.4 dB Accuracy, 0.5 in Microphone

N

Subtotal (1 unit)*

$692.22

(exc. GST)

$761.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$692.22

*price indicative

RS Stock No.:
860-726
Mfr. Part No.:
ASU-01
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Sound Level Calibrator

Frequency

1000Hz

Accuracy

±0.4 dB

Microphone Size

0.5in

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Weight

300g

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern Sound Calibration Generator delivers professional acoustic precision for sound level meters. It ensures measuring equipment maintains absolute accuracy in lab and field environments.

Compact dimensions housing measuring 140x50x50 mm for easy handling

Constructed from Durable plastic and metal for enhanced longevity

Suitable for storage temperatures ranging from -10 °C to 40 °C

Lightweight design with a net weight of approximately 0.30 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy