- RS Stock No.:
- 302-1280
- Mfr. Part No.:
- 1015
- Brand:
- LAG
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$83.92
(exc. GST)
$92.31
(inc. GST)
Units | Per unit |
1 - 5 | $83.92 |
6 - 11 | $82.05 |
12 + | $80.16 |
- RS Stock No.:
- 302-1280
- Mfr. Part No.:
- 1015
- Brand:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Cast Iron Wheel, Machine Tread, Extra Heavy Duty, Series Q
Turned outside diameter and bore
High quality paint finish
Cast iron tyre
Plain hub bearing
High quality paint finish
Cast iron tyre
Plain hub bearing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Industrial - Solid Cast Iron Wheel
Cast Iron and Steel combine strength and shock resistance with long life and economy. Temperature range – 40°c to +250°c.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 200mm |
Wheel Width | 50mm |
Bore Diameter | 25mm |
Tyre Type | Solid |
Load Capacity | 1500kg |
Tyre Material | Cast Iron |
Hub Material | Cast Iron |
Features | High Load Capacity, Low Rolling Resistance |
Hub Bearing Type | Plain Bore |
Bore Length | 60mm |
Colour | Blue |
Related links
- Facom Trolley Jacks
- LAG Blue Cast Iron High Load Capacity 1200kg
- LAG Blue Cast Iron High Load Capacity 700kg
- RS PRO Swivel Castor Wheel 96mm Wheel
- LAG Blue Cast Iron High Load Capacity 500kg
- Tente White Polyamide Low Roll Resistence Trolley Wheel, 1500kg
- LAG Blue Cast Iron High Load Capacity 250kg
- Tente Swivel Castor Wheel 160mm Wheel