Omron G3PE Three Phase Series Solid State Relay, 35 A Load, DIN Rail Mount, 264 V ac Load, 30 V dc Control
- RS Stock No.:
- 828-6873
- Mfr. Part No.:
- G3PE-235B DC12-24
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$147.82
(exc. GST)
$162.60
(inc. GST)
- RS Stock No.:
- 828-6873
- Mfr. Part No.:
- G3PE-235B DC12-24
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 35 A | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 264 V ac | |
| Minimum Load Voltage | 75 V ac | |
| Minimum Control Voltage | 9.6 V dc | |
| Maximum Control Voltage | 30 V dc | |
| Switching Type | Zero Cross | |
| Control Voltage Range | 9.6 → 30 V dc | |
| Minimum Load Current | 0.5 A | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| Output Device | Phototriac Coupler | |
| Load Voltage Range | 75 → 264V ac | |
| Maximum Turn On Time | 1 cycle | |
| Series | G3PE Three Phase | |
| Dimensions | 44.5 x 100 x 100mm | |
| Length | 44.5mm | |
| Off State Leakage Current | 10 mA | |
| Height | 100mm | |
| Operating Temperature Range | -30 → +80°C | |
| Maximum Operating Temperature | +80°C | |
| Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 35 A | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 264 V ac | ||
Minimum Load Voltage 75 V ac | ||
Minimum Control Voltage 9.6 V dc | ||
Maximum Control Voltage 30 V dc | ||
Switching Type Zero Cross | ||
Control Voltage Range 9.6 → 30 V dc | ||
Minimum Load Current 0.5 A | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
Output Device Phototriac Coupler | ||
Load Voltage Range 75 → 264V ac | ||
Maximum Turn On Time 1 cycle | ||
Series G3PE Three Phase | ||
Dimensions 44.5 x 100 x 100mm | ||
Length 44.5mm | ||
Off State Leakage Current 10 mA | ||
Height 100mm | ||
Operating Temperature Range -30 → +80°C | ||
Maximum Operating Temperature +80°C | ||
Depth 100mm | ||
- COO (Country of Origin):
- JP
G3PE Series
Omron G3PE Series solid state relays with heat sinks for a wide range of applications.
Models also available with no zero cross
Compact with a slim profile
Improved surge dielectric strength for output circuits
Screw and DIN track mounting possible
RoHS compliant
Compact with a slim profile
Improved surge dielectric strength for output circuits
Screw and DIN track mounting possible
RoHS compliant
G3PE-235B DC12-24 SSR – Compact Single Phase Solid State Relay.
The G3PE SSR – Solid State Relay series have a slim compact design complete with built-in heat sinks. Solid state contactors for single phase heaters, reduced installation and available to DIN rail mount or screw mount. RoHS compliant with surge protection.
Features and Benefits of G3PE-235B DC12-24 Compact SSR – Solid State Relay.
• Single-phase.
• Phototriac coupler.
• Yellow indicator.
• Rated input voltage 12 to 24 V dc.
• Zero cross function.
• Applicable load 35 A, 100 to 240 V ac. (dependent upon the ambient temperature).
• Built-in heat sink.
• Phototriac coupler.
• Yellow indicator.
• Rated input voltage 12 to 24 V dc.
• Zero cross function.
• Applicable load 35 A, 100 to 240 V ac. (dependent upon the ambient temperature).
• Built-in heat sink.
SSR – Solid State Relay Input Rating at 25°C.
• Operating voltage range 9.6 to 30 V dc.
• Rated input current 7 mA max.
• Must operate voltage 9.6 V dc max.
• Must release voltage 1 V dc max.
• Rated input current 7 mA max.
• Must operate voltage 9.6 V dc max.
• Must release voltage 1 V dc max.
SSR – Solid State Relay Output.
• Rated load voltage 100 to 240 V ac, 50 / 60 Hz.
• Load voltage range 75 to 264 V ac, 50 / 60 Hz.
• Applicable load current 0.5 to 35 A at 25°C. (dependent upon the ambient temperature).
• Inrush current 440 A, 60 Hz, 1 cycle. Peak value.
• Resistive load 7 kW at 200 V ac.
• Load voltage range 75 to 264 V ac, 50 / 60 Hz.
• Applicable load current 0.5 to 35 A at 25°C. (dependent upon the ambient temperature).
• Inrush current 440 A, 60 Hz, 1 cycle. Peak value.
• Resistive load 7 kW at 200 V ac.
Additional Features G3PE-235B DC12-24 Compact SSR 3-Phase SSR – Solid State Relay.
• Operate and release time load power source cycle + 1 ms max.
• Output ON voltage drop 1.6 V (RMS) max.
• Leakage current 10 mA max at 200 v ac.
• Vibration resistance 10 to 55 to 10 Hz, 0.375 single amplitude, 0.75 mm double amplitude – DIN rail mounted.
• Shock resistance destruction 294 m/s² - DIN rail mounted.
• Operating temperature – ambient -30°C to 80°C, no icing or condensation.
• Relay weight 400 g.
• Output ON voltage drop 1.6 V (RMS) max.
• Leakage current 10 mA max at 200 v ac.
• Vibration resistance 10 to 55 to 10 Hz, 0.375 single amplitude, 0.75 mm double amplitude – DIN rail mounted.
• Shock resistance destruction 294 m/s² - DIN rail mounted.
• Operating temperature – ambient -30°C to 80°C, no icing or condensation.
• Relay weight 400 g.
What does Zero Cross Function mean in SSR in Solid State Relays?
Zero cross function will allow the relay to turn ON when the AC load power supply approaches 0 V suppressing any noise generated with a sudden load current increase. Zero cross function is effective across 2 types of noise, noise on power lines and noise emitted into open space.
Standards
UL508, CSA22.2 No.14, EN 60947-4-3.

