Phoenix Contact OV-24DC/480AC/5 Series Solid State Relay, PCB Mount, 24 V dc Load
- RS Stock No.:
- 801-7927
- Mfr. Part No.:
- 2982650
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$105.51
(exc. GST)
$116.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.51 |
*price indicative
- RS Stock No.:
- 801-7927
- Mfr. Part No.:
- 2982650
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 24V dc | |
| Series | OV-24DC/480AC/5 | |
| Terminal Type | Plug-In | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 43mm | |
| Standards/Approvals | EAC, UL | |
| Height | 43mm | |
| Length | 43mm | |
| Output Type | Current/Voltage | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 24V dc | ||
Series OV-24DC/480AC/5 | ||
Terminal Type Plug-In | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Width 43mm | ||
Standards/Approvals EAC, UL | ||
Height 43mm | ||
Length 43mm | ||
Output Type Current/Voltage | ||
OV-24DC/480AC/5 2982650
Phoenix Contact OV Series - Semi-conductor
This range of relays from Phoenix Contact gives you a great choice of easy connection technology. Electromechanical relays act as the interface between your automation equipment and system peripherals. OV series relays can be plugged into the solderable plug-in bases and units, SIM-AMS or with PCB connection for mounting directly onto the PCB. Series voltage inputs range from 4-32 V DC, output 12-530 V AC/ with a limiting continuous current of 5 A.
Features and Benefits:
• Compact dimensions
• No wear, even at high switching frequencies
• No electromagnetic interference
No contact bounce
• No movable parts
• Electrically insulated housing
• Can be aligned with 20 mm spacing
• Reduced noise
• Cost effective
• Shock and vibration resistant
Typical Applications:
OV series solid-state relays, for signal amplification and isolation of the control and load circuits.
Related links
- Phoenix Contact OV-24DC/ 60DC/4 Series Solid State Relay 24 V dc Load
- Phoenix Contact EMG 10-OV- 24DC/24DC/1 Solid State Interface Relay 24 V DIN Rail Screw
- Phoenix Contact DEK-OV- 24DC/240AC/800 Series Solid State Relay 300 V Load, 300V Control
- Finder 41 Series Solid State Relay PCB Mount 32V dc Control
- Phoenix Contact EMG 10-OV-230AC/24DC/1 Solid State Interface Relay 24 V 45V Screw
- Phoenix Contact OPT-24DC/24DC/2 Series Solid State Relay 24 V Load
- Schneider Electric Harmony Relay Series Solid State Relay PCB Mount 12V dc Control
- Finder 34 Series Solid State Relay PCB Mount 30V Control
