Finder 77 Series Solid State Relay, 40 A Load, Heatsink, 280 V ac Load, 230 V ac Control
- RS Stock No.:
- 800-2947
- Mfr. Part No.:
- 77.45.8.230.8250
- Brand:
- Finder
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 800-2947
- Mfr. Part No.:
- 77.45.8.230.8250
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Maximum Load Current | 40 A | |
| Mounting Type | Heatsink | |
| Maximum Load Voltage | 280 V ac | |
| Minimum Load Voltage | 21.6 V ac | |
| Maximum Control Voltage | 230 V ac | |
| Switching Type | Zero Crossing | |
| Control Voltage Range | 230 V ac | |
| Minimum Load Current | 250 mA | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| Package Style | Hockey Puck | |
| Load Voltage Range | 21.6 → 280V ac | |
| Maximum Turn On Time | 40 ms | |
| Series | 77 | |
| Dimensions | 44.5 x 36.4 x 57.7mm | |
| Off State Leakage Current | 10 mA | |
| Height | 36.4mm | |
| Depth | 44.5mm | |
| Length | 57.7mm | |
| Operating Temperature Range | -30 → +80°C | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Maximum Load Current 40 A | ||
Mounting Type Heatsink | ||
Maximum Load Voltage 280 V ac | ||
Minimum Load Voltage 21.6 V ac | ||
Maximum Control Voltage 230 V ac | ||
Switching Type Zero Crossing | ||
Control Voltage Range 230 V ac | ||
Minimum Load Current 250 mA | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
Package Style Hockey Puck | ||
Load Voltage Range 21.6 → 280V ac | ||
Maximum Turn On Time 40 ms | ||
Series 77 | ||
Dimensions 44.5 x 36.4 x 57.7mm | ||
Off State Leakage Current 10 mA | ||
Height 36.4mm | ||
Depth 44.5mm | ||
Length 57.7mm | ||
Operating Temperature Range -30 → +80°C | ||
77 Series - Hockey Puck Solid State Relays
Finder 77 Series - 25, 40 and 50 A panel solid state relays, hockey puck style, specially designed for heater control applications.
48 to 600V ac output
Zero-crossing switch-on version
High switching speed and endurance
Silent, spark and bounce-free switching
Low control power
Relay-style terminal arrangement (input and output terminals on opposite sides)
Mounting on heatsink with screws
IP 20 protection category
Heat-sinks also available for models 77.25, 77.45 and 77.55
Zero-crossing switch-on version
High switching speed and endurance
Silent, spark and bounce-free switching
Low control power
Relay-style terminal arrangement (input and output terminals on opposite sides)
Mounting on heatsink with screws
IP 20 protection category
Heat-sinks also available for models 77.25, 77.45 and 77.55
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
