Finder 77 Series Solid State Relay, 25 A Load, Heatsink, 280 V ac Load, 24 V dc Control

Unavailable
RS will no longer stock this product.
RS Stock No.:
800-2934
Mfr. Part No.:
77.25.9.024.8250
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Maximum Load Current

25 A

Mounting Type

Heatsink

Maximum Load Voltage

280 V ac

Minimum Load Voltage

21.6 V ac

Maximum Control Voltage

24 V dc

Switching Type

Zero Crossing

Control Voltage Range

24 V dc

Minimum Load Current

120 mA

Terminal Type

Screw

Contact Configuration

SPST

Package Style

Hockey Puck

Series

77

Load Voltage Range

21.6 → 280V ac

Maximum Turn On Time

10 ms

Dimensions

44.5 x 36.4 x 57.7mm

Length

57.7mm

Height

36.4mm

Off State Leakage Current

10 mA

Operating Temperature Range

-30 → +80°C

Depth

44.5mm

77 Series - Hockey Puck Solid State Relays


Finder 77 Series - 25, 40 and 50 A panel solid state relays, hockey puck style, specially designed for heater control applications.

48 to 600V ac output
Zero-crossing switch-on version
High switching speed and endurance
Silent, spark and bounce-free switching
Low control power
Relay-style terminal arrangement (input and output terminals on opposite sides)
Mounting on heatsink with screws
IP 20 protection category
Heat-sinks also available for models 77.25, 77.45 and 77.55


Zero Voltage Relays

Note

Temperature can affect current rating; please consult the data sheet for potential derating.