- RS Stock No.:
- 740-1328
- Mfr. Part No.:
- ED24B5
- Brand:
- Sensata / Crydom
On back order for despatch 20/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$39.61
(exc. GST)
$43.57
(inc. GST)
Units | Per unit |
1 + | $39.61 |
- RS Stock No.:
- 740-1328
- Mfr. Part No.:
- ED24B5
- Brand:
- Sensata / Crydom
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Plug In, DIN / PCB Mount - ED Series
AC output solid state relay in an industry standard EMR plug in package
Ratings of 3 and 5 Amps
Load voltage range of 24 → 280 Vac
Fits standard DIN rail and PCB mountable sockets
LED input status indicator
AC or DC control voltage
cUL recognised, IEC rated, CE & RoHS compliant
Horsepower rated
Ratings of 3 and 5 Amps
Load voltage range of 24 → 280 Vac
Fits standard DIN rail and PCB mountable sockets
LED input status indicator
AC or DC control voltage
cUL recognised, IEC rated, CE & RoHS compliant
Horsepower rated
Approvals
cUL, IEC, CE, CCC & RoHS Compliant
Approvals
cUL, IEC, CE & RoHS Compliant
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 5 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 280 V rms |
Minimum Load Voltage | 24 V rms |
Minimum Control Voltage | 90 V dc |
Maximum Control Voltage | 140 V ac |
Switching Type | Zero Cross |
Control Voltage Range | 90 → 140 V dc |
Minimum Load Current | 150 mA |
Contact Configuration | SPST |
Terminal Type | Through Hole |
Package Style | EMR |
Maximum Turn On Time | 20 ms |
Load Voltage Range | 24 → 280Vrms |
Dimensions | 29 x 12.7 x 37.4mm |
Depth | 12.7mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +80°C |
Off State Leakage Current | 0.1 mA rms |
Length | 29mm |
Height | 37.4mm |