Crydom HA / HD60 Series Solid State Relay, 25 A Load, Panel Mount, 660 V ac Load, 32V dc Control
- RS Stock No.:
- 736-0927
- Mfr. Part No.:
- HD6025P
- Brand:
- Crydom
This image is representative of the product range
Subtotal (1 unit)*
$102.53
(exc. GST)
$112.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 54 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $102.53 |
*price indicative
- RS Stock No.:
- 736-0927
- Mfr. Part No.:
- HD6025P
- Brand:
- Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 25A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 660V ac | |
| Minimum Load Voltage | 48V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 3V dc | |
| Series | HA / HD60 | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 45.7mm | |
| Standards/Approvals | UL, CSA, CE, VDE, RoHS | |
| Width | 23.3mm | |
| Height | 58.4mm | |
| Capacitance | 8pF | |
| Off State Leakage Current | 5mArms | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 25A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 660V ac | ||
Minimum Load Voltage 48V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 3V dc | ||
Series HA / HD60 | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Length 45.7mm | ||
Standards/Approvals UL, CSA, CE, VDE, RoHS | ||
Width 23.3mm | ||
Height 58.4mm | ||
Capacitance 8pF | ||
Off State Leakage Current 5mArms | ||
Output Type SCR | ||
Crydom HA/HD Series Solid State Relays
Features and Benefits
Crydom Solid State Relay and Accessories
Note
Approvals
Caution
Related links
- Sensata / Crydom HA AND HD Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom HD60 Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom HA Series Solid State Relay Panel Mount 280V Control
- Sensata / Crydom HA AND HD Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom GN Series Solid State Relay Panel Mount 32V dc Control
