Sensata / Crydom CKR24 Series Solid State Relay, 30 A Load, DIN Rail Mount, 280 V rms Load, 280 V ac Control
- RS Stock No.:
- 736-0829
- Mfr. Part No.:
- CKRA2430-10
- Brand:
- Sensata / Crydom
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$121.40
(exc. GST)
$133.54
(inc. GST)
Units | Per unit |
1 + | $121.40 |
- RS Stock No.:
- 736-0829
- Mfr. Part No.:
- CKRA2430-10
- Brand:
- Sensata / Crydom
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Sensata | Crydom Solid-State Relay, SPST Contact Configuration, SCR Output - CKR24 Series - CKRA2430-10
Looking for a product with rapid-fire switching abilities? Choose this solid-state relay from Sensata | Crydom for the job. It delivers a rapid turn-on time of just 10ms, activating your equipment in a flash. The unit is an ideal option for low-power devices, thanks to its operating voltage range of 24 to 280V AC. As the SSR has no moving parts, it's protected against wear for a long service life. Screw terminals mean you can wire it up in a snap without the need for special tools. You can use this SSR for industrial automation, medical equipment and robotics applications.
Features & Benefits
DIN rail mounting makes installation quick and simple
Light weight of 280g to place minimal strain on your setup
Green LED indicator for at-a-glance status monitoring
Compact dimensions of 22.5 (L) x 81.3 (D) x 81.9mm (H) to maximise space on your rail
Light weight of 280g to place minimal strain on your setup
Green LED indicator for at-a-glance status monitoring
Compact dimensions of 22.5 (L) x 81.3 (D) x 81.9mm (H) to maximise space on your rail
Can I use this product in harsh industrial conditions?
Yes. This SSR is safe to use at temperatures between -40°C and +80°C, so it's just the thing for use in harsh environments.
Instantaneous Switching
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 30 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 280 V rms |
Minimum Load Voltage | 24 V rms |
Maximum Control Voltage | 280 V ac |
Minimum Control Voltage | 90 V ac |
Switching Type | Instantaneous |
Control Voltage Range | 90 → 280 V ac |
Minimum Load Current | 0.15 A rms |
Terminal Type | Screw |
Contact Configuration | SPST |
Output Device | SCR |
Package Style | Slim 22.5 mm |
Relay Type | Solid State Relay |
Series | CKR24 |
Load Voltage Range | 24 → 280Vrms |
Maximum Turn On Time | 10 ms |
Dimensions | 22.5 x 81.3 x 81.9mm |
Capacitance | 8pF |
Depth | 81.3mm |
Operating Temperature Range | -40 → +80°C |
Maximum Operating Temperature | +80°C |
Off State Leakage Current | 10 mA rms |
Height | 81.9mm |
Minimum Operating Temperature | -40°C |
Standards Met | CE, CSA, RoHS Compliant |
Length | 22.5mm |
Related links
- Sensata / Crydom Solid State Relay DIN Rail Mount 280 V ac Control
- Sensata / Crydom CKR Series Solid State Relay DIN Rail Mount 280 V...
- Sensata / Crydom Solid State Relay Surface Mount 280 V rms Control
- Sensata / Crydom CKR24 Series Solid State Relay DIN Rail Mount 32 V Control
- Sensata / Crydom CKR24 Series Solid State Relay DIN Rail Mount 280...
- Sensata / Crydom Solid State Relay Panel Mount 280 V rms Control
- Sensata / Crydom CKR24 Series Solid State Relay DIN Rail Mount 32...
- Sensata / Crydom 1 Series Solid State Relay Panel Mount 280 V Control