- RS Stock No.:
- 736-0823
- Mfr. Part No.:
- CKRA4830-10
- Brand:
- Sensata / Crydom
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$226.49
(exc. GST)
$249.14
(inc. GST)
Units | Per unit |
1 + | $226.49 |
- RS Stock No.:
- 736-0823
- Mfr. Part No.:
- CKRA4830-10
- Brand:
- Sensata / Crydom
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
DIN Rail, SSR, Series CKRA/CKRD, 30A, a.c. Output
Solid state relays with ratings from 10A → 30A at 280 Vac
Slim 22.5mm (width) package
SCR output for heavy industrial loads
LED input status indicator on the solid state relay package
AC or DC control possible
Random-fire output for inductive loads
Slim 22.5mm (width) package
SCR output for heavy industrial loads
LED input status indicator on the solid state relay package
AC or DC control possible
Random-fire output for inductive loads
Approvals
CE, CSA, VDE
Instantaneous Switching
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 30 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 280 V rms |
Minimum Load Voltage | 24 V rms |
Minimum Control Voltage | 90 V ac |
Maximum Control Voltage | 280 V ac |
Switching Type | Instantaneous |
Control Voltage Range | 90 → 280 V ac |
Minimum Load Current | 0.15 A rms |
Terminal Type | Screw |
Contact Configuration | SPST |
Output Device | SCR |
Load Voltage Range | 24 → 280Vrms |
Maximum Turn On Time | 10 ms |
Dimensions | 22.5 x 81.3 x 81.9mm |
Off State Leakage Current | 10 mA rms |
Depth | 81.3mm |
Height | 81.9mm |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | -40 → +80°C |
Minimum Operating Temperature | -40°C |
Length | 22.5mm |
Related links
- Sensata / Crydom 1 Series Solid State Relay Surface Mount 280 V rms Control
- Sensata / Crydom Solid State Relay Surface Mount 280 V rms Control
- Sensata / Crydom 1 Series Solid State Relay Panel Mount 280 V Control
- Sensata / Crydom Solid State Relay Panel Mount 280 V rms Control
- Sensata / Crydom GN Series Solid State Relay Panel Mount 280 V ac Control
- i-Autoc KSI Series Solid State Relay Panel Mount 280 V ac Control
- Sensata / Crydom Series 1 Series Solid State Relay Panel Mount 280...
- Schneider Electric Solid State Relay DIN Rail Mount 280 V ac Control