- RS Stock No.:
- 720-3972
- Mfr. Part No.:
- DRA-CN024D24
- Brand:
- Sensata / Crydom
62 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$71.44
(exc. GST)
$78.58
(inc. GST)
Units | Per unit |
1 + | $71.44 |
- RS Stock No.:
- 720-3972
- Mfr. Part No.:
- DRA-CN024D24
- Brand:
- Sensata / Crydom
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Sensata | Crydom Solid-State Interface Relay, 0 to 24V DC Operating Voltage Range, 350μs Turn-On Time - DRACN Series - DRA-CN024D24
Need to control a high-power application with a much lower input? You're on solid ground with this interface relay from Sensata | Crydom. As it's a solid-state type, this sturdy device has no moving parts, which reduces wear and tear for a longer service life. Thanks to a snappy turn-on time of 350μs, it won't keep you waiting when it's time to get to work. Its compact dimensions of just 80 (L) x 6.1 (W) x 92.6mm (H) mean it'll fit comfortably in even the most crowded control cabinets. You'll find interface relays like this used in protection and regulation systems.
Features & Benefits
• Designed for DIN rail mounting to make installation a breeze
• Wide operating temperature range between -25°C and +60°C for use in demanding environments
• IP67 rating means it's dust-tight and protected against submersion in 1m of water for up to 30 minutes
• Housing is self-extinguishing in under 10 seconds to prevent the spread of fire
• Wide operating temperature range between -25°C and +60°C for use in demanding environments
• IP67 rating means it's dust-tight and protected against submersion in 1m of water for up to 30 minutes
• Housing is self-extinguishing in under 10 seconds to prevent the spread of fire
How can I tell this product is working properly?
For hassle-free troubleshooting, this relay features a yellow LED status indicator, so you can see at a glance that it's operating as it should.
DC Switching
Specifications
Attribute | Value |
---|---|
Maximum Control Voltage | 30 V dc |
Maximum Load Current | 3.5 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 24 V dc |
Minimum Control Voltage | 15 V dc |
Control Voltage Range | 15 → 30 V dc |
Switching Type | DC |
Load Voltage Range | 0 → 24V dc |
Minimum Load Voltage | 0 V dc |
Depth | 6.1mm |
Length | 92.6mm |
Height | 80mm |
Minimum Load Current | 1 mA |
Dimensions | 92.6 x 6.1 x 80mm |
Maximum Operating Temperature | +60°C |
Maximum Turn On Time | 350 μs |
Off State Leakage Current | 0.001 mA |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +60°C |
Manufacturer Part No. | DRA-CN024D24 |
Related links
- Sensata / Crydom CN Series Solid State Relay PCB Mount 30 V dc Control
- Sensata / Crydom Solid State Relay PCB Mount 12 V dc Control
- Sensata / Crydom Solid State Relay DIN Rail Mount 32 V Control
- Sensata / Crydom Solid State Interface Relay 10 A rms Load, DIN Rail Mount
- Sensata / Crydom Solid State Interface Relay 3 A Load, DIN Rail Mount
- Sensata / Crydom DRA Series Series Solid State Interface Relay 5 A...
- Sensata / Crydom DRA4-CMX Series Solid State Interface Relay 8 A...
- Sensata / Crydom Solid State Relay DIN Rail Mount 32 V dc Control