Panasonic AQ-H Series Solid State Relay, 1.2 A Load, PCB Mount, 600 V Load, 1.3V Control
- RS Stock No.:
- 699-6525
- Distrelec Article No.:
- 137-40-351
- Mfr. Part No.:
- AQH3223
- Brand:
- Panasonic
This image is representative of the product range
Add 13 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$2.64
(exc. GST)
$2.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 75 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $2.64 | - |
| 13 - 24 | $2.62 | - |
| 25 + | $2.58 | 2% |
*price indicative
- RS Stock No.:
- 699-6525
- Distrelec Article No.:
- 137-40-351
- Mfr. Part No.:
- AQH3223
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 1.2A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 600V | |
| Minimum Load Voltage | 0mV | |
| Minimum Control Voltage | 1.21V | |
| Maximum Control Voltage | 1.3V | |
| Series | AQ-H | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST-NO | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 85°C | |
| Package Type | DIP-8 | |
| Height | 3.9mm | |
| Length | 9.8mm | |
| Standards/Approvals | VDE, RoHS, UL, cUL | |
| Width | 6.4mm | |
| Output Type | Phototriac Coupler | |
| Off State Leakage Current | 100μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 1.2A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 600V | ||
Minimum Load Voltage 0mV | ||
Minimum Control Voltage 1.21V | ||
Maximum Control Voltage 1.3V | ||
Series AQ-H | ||
Terminal Type Through Hole | ||
Contact Configuration SPST-NO | ||
Minimum Operating Temperature -30°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 85°C | ||
Package Type DIP-8 | ||
Height 3.9mm | ||
Length 9.8mm | ||
Standards/Approvals VDE, RoHS, UL, cUL | ||
Width 6.4mm | ||
Output Type Phototriac Coupler | ||
Off State Leakage Current 100μA | ||
- COO (Country of Origin):
- JP
Panasonic Solid State Relay
Features and Benefits
Applications
Certifications
AQH Series
Approvals
Related links
- Panasonic AQ-H Series Solid State Relay PCB Mount 1.3V Control
- Panasonic AQ-H Series Solid State Relay PCB Mount 1.3V Control
- Panasonic APT1 Series Solid State Relay PCB Mount 1.3V Control
- Panasonic AQ-H Series Solid State Relay Surface 600 V Load, 6V dc Control
- Panasonic AQ-H Series Solid State Relay Surface Mount 6V Control
- Panasonic AQ-H Series Solid State Relay Surface Mount, 200 Vrms Load
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
