Panasonic APT1 Series Solid State Relay, 3.5 mA Load, PCB Mount, 600 V Load, 1.3V Control

Bulk discount available

Subtotal (1 unit)*

$2.53

(exc. GST)

$2.78

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 24$2.53
25 - 49$2.50
50 +$2.44

*price indicative

RS Stock No.:
699-6477
Mfr. Part No.:
APT1211
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Maximum Load Current

3.5mA

Product Type

Solid State Relay

Mount Type

PCB

Maximum Load Voltage

600V

Minimum Load Voltage

0V

Maximum Control Voltage

1.3V

Minimum Control Voltage

1.21V

Series

APT1

Terminal Type

Through Hole

Contact Configuration

SPST

Switching Function

Zero Cross Switching

Minimum Operating Temperature

-40°C

Package Type

DIP-4

Maximum Operating Temperature

100°C

Width

6.4 mm

Length

4.8mm

Height

3.2mm

Standards/Approvals

cUL, UL, VDE, RoHS

Output Type

Triac

Off State Leakage Current

1μA

COO (Country of Origin):
TH

APT Series


These PCB mounting phototriac coupler relays are ideal for triac driver in heater controls of products such as office equipment, home appliances and industrial machines.

Phototriac Coupler with various options for external Triac control

Two types available, zero-cross (15V and 50V) and random

Various package types available

High dielectric strength

Approvals

UL, C-UL, VDE

Related links