Phoenix Contact Plug-in Power Relay

Subtotal (1 pack of 10 units)*

$201.86

(exc. GST)

$222.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$20.186$201.86

*price indicative

RS Stock No.:
287-7885
Mfr. Part No.:
2961493
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Relay

Mount Type

Plug-in

Series

ST-OV3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

28mm

Length

15mm

Width

5mm

Standards/Approvals

EAC, IEC 60664, VDE, cUL Recognised, UL Recognised, EN 50178, EN 61810-1

COO (Country of Origin):
CZ
The Phoenix Contact plug-in miniature power relay features a multi-layer gold contact design, ensuring reliable and Durable switching operations. It offers 1 changeover contact configuration, making it suitable for various control applications. The input voltage requirement is 18 V DC, providing compatibility with DC power sources commonly found in electronic systems and industrial equipment. This relay is Compact and easy to install, Ideal for use in control panels, automation systems, and other electrical applications.

Safe isolation between Coil and contact side

Power contacts up to 6 A

  • RS Stock No. 8423748
  • Mfr. Part No. C4-R30/024VDC
Each
$173.90
Each
$115.07
1 Box of 10
$155.03
  • RS Stock No. 4693167
  • Mfr. Part No. 3RF2900-0EA18
Each
$269.82

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy