Carlo Gavazzi RP1 Series Solid State Relay, 3 A Load, PCB Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 272-6004
- Mfr. Part No.:
- RP1A48D3
- Brand:
- Carlo Gavazzi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 272-6004
- Mfr. Part No.:
- RP1A48D3
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 3A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 480V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 3V dc | |
| Series | RP1 | |
| Terminal Type | Tin-Plated | |
| Minimum Operating Temperature | -20°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 70°C | |
| Width | 10.5mm | |
| Height | 31.4mm | |
| Standards/Approvals | BS 61000-6-4 UL508 C22.2 No. 14-13 VDE 0600-100, VDE 0600-109 (excluding RP1A23A6), CE, EN 61000-6-4/EMC BS 61000-6-2, LVD EN 60947-4-3/EE BS 60947-4-3 EMCD EN 61000-6-2 | |
| Length | 43mm | |
| Capacitance | 8pF | |
| Off State Leakage Current | 1mA | |
| Output Type | Solid State Relay | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Solid State Relay | ||
Maximum Load Current 3A | ||
Mount Type PCB | ||
Maximum Load Voltage 480V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 3V dc | ||
Series RP1 | ||
Terminal Type Tin-Plated | ||
Minimum Operating Temperature -20°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 70°C | ||
Width 10.5mm | ||
Height 31.4mm | ||
Standards/Approvals BS 61000-6-4 UL508 C22.2 No. 14-13 VDE 0600-100, VDE 0600-109 (excluding RP1A23A6), CE, EN 61000-6-4/EMC BS 61000-6-2, LVD EN 60947-4-3/EE BS 60947-4-3 EMCD EN 61000-6-2 | ||
Length 43mm | ||
Capacitance 8pF | ||
Off State Leakage Current 1mA | ||
Output Type Solid State Relay | ||
- COO (Country of Origin):
- CN
The Carlo Gavazzi PCB mount solid state relay providing an ideal interface between logic controls and AC loads. The RP1 is designed for resistive and inductive
loads up to 480 VACrms. The solid state technology used can withstand peak voltages of 1000 V,
Zero switching or instant-on
Surface mount technology
Flexible encapsulation for extended life
Related links
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 32V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 32V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 32V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 32V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 32V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 32V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 32V dc Control
- Carlo Gavazzi RP1 Series Solid State Relay PCB Mount 32V dc Control
