Phoenix Contact EMG 12-OV- 24DC/60DC/1 Series Solid State Relay, 1 A Load, DIN Rail Mount, 60 V Load, 24V Control
- RS Stock No.:
- 265-7553
- Mfr. Part No.:
- 2948746
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$2,668.29
(exc. GST)
$2,935.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $266.829 | $2,668.29 |
*price indicative
- RS Stock No.:
- 265-7553
- Mfr. Part No.:
- 2948746
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Maximum Load Current | 1A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 60V | |
| Minimum Load Voltage | 12V | |
| Minimum Control Voltage | 19.2V | |
| Maximum Control Voltage | 24V | |
| Series | EMG 12-OV- 24DC/60DC/1 | |
| Terminal Type | Screw | |
| Contact Configuration | 1 NO | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 12.5mm | |
| Height | 75mm | |
| Standards/Approvals | EN 50178, IEC 60664 | |
| Output Type | Electronic | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Maximum Load Current 1A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 60V | ||
Minimum Load Voltage 12V | ||
Minimum Control Voltage 19.2V | ||
Maximum Control Voltage 24V | ||
Series EMG 12-OV- 24DC/60DC/1 | ||
Terminal Type Screw | ||
Contact Configuration 1 NO | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Width 12.5mm | ||
Height 75mm | ||
Standards/Approvals EN 50178, IEC 60664 | ||
Output Type Electronic | ||
- COO (Country of Origin):
- DE
The Phoenix Contact solid-state relay module has LED and protective circuit in input and output circuit with screw connection method.
IP20 degree of protection
Related links
- Phoenix Contact EMG 17-OV- 24DC/60DC/3 Solid State Interface Relay 24 V 60V DIN Rail Screw
- Phoenix Contact OV-24DC/ 60DC/4 Series Solid State Relay 24 V dc Load
- Phoenix Contact EMG 10-OV- 24DC/24DC/1 Solid State Interface Relay 24 V DIN Rail Screw
- Phoenix Contact EMG 17-OV- 24DC/240AC/3 Solid State Interface Relay 24 V DIN Rail Screw
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 14.4V Control
- Phoenix Contact DEK-OV- 24DC/24DC/3 Series Solid State Relay 300 V Load, 300V Control
- Phoenix Contact DEK-OV- 24DC/24DC/10 Series Solid State Relay 300 V Load, 300V Control
- Phoenix Contact DEK-OV- 24DC/240AC/800 Series Solid State Relay 300 V Load, 300V Control
