Vishay VOR1121B6 Series Solid State Relay, 370 mA Load, Surface Mount Mount, 250 V ac/dc Load
- RS Stock No.:
- 244-4879
- Mfr. Part No.:
- VOR1121B6
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.68
(exc. GST)
$4.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,986 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $3.68 |
| 10 - 24 | $3.59 |
| 25 - 49 | $3.50 |
| 50 + | $3.41 |
*price indicative
- RS Stock No.:
- 244-4879
- Mfr. Part No.:
- VOR1121B6
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Load Current | 370mA | |
| Product Type | Solid State Relay | |
| Mount Type | Surface Mount | |
| Maximum Load Voltage | 250V ac/dc | |
| Series | VOR1121B6 | |
| Terminal Type | Gull Wing | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Package Type | SMD-6 | |
| Maximum Operating Temperature | 100°C | |
| Width | 7.6mm | |
| Standards/Approvals | RoHS | |
| Length | 9.8mm | |
| Height | 3.55mm | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Load Current 370mA | ||
Product Type Solid State Relay | ||
Mount Type Surface Mount | ||
Maximum Load Voltage 250V ac/dc | ||
Series VOR1121B6 | ||
Terminal Type Gull Wing | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Package Type SMD-6 | ||
Maximum Operating Temperature 100°C | ||
Width 7.6mm | ||
Standards/Approvals RoHS | ||
Length 9.8mm | ||
Height 3.55mm | ||
Output Type MOSFET | ||
The Vishay solid-state relay has single channel normally open. Based on hybrid architecture which allows fast switching times with a wide operating ambient temperature range. A high efficient GaAlAs IRED enables low forward current on the input side. On the output side high performance MOSFET switches provide a low RON and can switch both DC and AC signals.
Clean bounce free switching
Current limit protection
Low power consumption
Wide temperature range
Related links
- Vishay VOR1121B6 Series Solid State Relay 250 V ac/dc Load
- Panasonic AQY Series Solid State Relay PCB Mount 1.14V Control
- Phoenix Contact PLC-RPT- 5DC/1/SSI Series Solid State Relay 250 V ac/dc Load, 24V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.4V Control
- Vishay Solid State Relay Surface Mount Mount, 250 V ac/dc Load
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 26.4V Control
- Panasonic AQY Series Solid State Relay Surface Mount, 350 V ac/dc Load
- Panasonic AQV Series Solid State Relay PCB Mount, 60 V ac/dc Load
